Phoenix Contact - Headers & Wire Housings
824 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | Unshrouded | 10 | 3.5 mm (0.138 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | PST | COMBICON Compact | PST_1,0/10-H-3,5 PST1010H35 | ||||||||||||
0In Stock | Headers | Unshrouded | 20 | 5 mm (0.197 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | PST | COMBICON Compact | PST_1,3/20-5,0 PST132050 | ||||||||||||
0In Stock | Headers | Wire to Board | 20 | 3.5 mm (0.138 in) | - 40 C | + 100 C | ||||||||||||||||||
0In Stock | Headers | 11 | 7.62 mm (0.3 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | ||||||||||||||||
0In Stock | 2 | |||||||||||||||||||||||
0In Stock | 4 | 5 mm (0.197 in) | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||
0In Stock | 5 | |||||||||||||||||||||||
0In Stock | 3 | |||||||||||||||||||||||
0In Stock | 4 | |||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||
0In Stock | 5 | |||||||||||||||||||||||
0In Stock | 3 | |||||||||||||||||||||||
0In Stock | Headers | Wire to Board | 7 | 7.62 mm (0.3 in) | 1 Row | PCB Mount | Solder Pin | Straight | Pin (Male) | Tin | 2.6 mm (0.102 in) | - 40 C | + 105 C | |||||||||||
0In Stock | Headers | Wire to Board | 4 | 7.62 mm (0.3 in) | 1 Row | PCB Mount | Solder | Straight | Pin (Male) | Tin | 2.6 mm (0.102 in) | - 40 C | + 105 C | |||||||||||
0In Stock | Headers | Wire to Board | 9 | 7.62 mm (0.3 in) | 1 Row | PCB Mount | Solder Pin | Straight | Pin (Male) | Tin | 2.6 mm (0.102 in) | - 40 C | + 105 C | |||||||||||
0In Stock | 4 | |||||||||||||||||||||||
0In Stock | Headers | Header | 2 | PCO | ||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||
0In Stock | 16 | 3.5 mm (0.138 in) | MCV | |||||||||||||||||||||
0In Stock | 13 | 3.5 mm (0.138 in) | MCV | |||||||||||||||||||||
0In Stock | Headers | PCB Header | 12 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Press Fit | Right Angle | Tin | SPC 4 | - 40 C | + 105 C | Bulk | |||||||||||
0In Stock | Headers | PCB Header | 13 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Press Fit | Right Angle | Tin | SPC 4 | - 40 C | + 105 C | Bulk |