Phoenix Contact - Headers & Wire Housings
824 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ||||||||||||||||||||||||
0In Stock | 15 | 3.5 mm (0.138 in) | MCV | |||||||||||||||||||||
0In Stock | 17 | 3.5 mm (0.138 in) | MCV | |||||||||||||||||||||
0In Stock | 20 | 3.5 mm (0.138 in) | MCV | |||||||||||||||||||||
0In Stock | 14 | 3.5 mm (0.138 in) | MCV | |||||||||||||||||||||
0In Stock | 20 | 3.5 mm (0.138 in) | MCV | |||||||||||||||||||||
0In Stock | Wire Housings | PCB Connector | 5 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Crimp | Straight | Tin | SPC 4 | 24 AWG to 10 AWG | - 40 C | + 105 C | Bulk | ||||||||||
0In Stock | Headers | PCB Header | 7 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Press Fit | Right Angle | Tin | SPC 4 | - 40 C | + 105 C | Bulk | |||||||||||
0In Stock | Headers | PCB Header | 9 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Press Fit | Right Angle | Tin | SPC 4 | - 40 C | + 105 C | Bulk | |||||||||||
0In Stock | Headers | PCB Header | 11 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Press Fit | Right Angle | Tin | SPC 4 | - 40 C | + 105 C | Bulk | |||||||||||
0In Stock | Headers | PCB Header | 6 | 6.35 mm (0.25 in) | 1 Row | PCB Mount | Crimp | Straight | Tin | SPC 4 | - 40 C | + 105 C | Bulk | |||||||||||
0In Stock | Headers | Wire to Board | 2 | 7.62 mm (0.3 in) | 1 Row | PCB Mount | Solder | Straight | Pin (Male) | Tin | 2.6 mm (0.102 in) | - 40 C | + 105 C | |||||||||||
0In Stock | 5 | |||||||||||||||||||||||
0In Stock | Headers | Wire to Board | 4 | 7.62 mm (0.3 in) | 1 Row | PCB Mount | Solder | Straight | Pin (Male) | Tin | 2.6 mm (0.102 in) | - 40 C | + 105 C | |||||||||||
0In Stock | Headers | Wire to Board | 3 | 7.62 mm (0.3 in) | 1 Row | PCB Mount | Solder | Straight | Pin (Male) | Tin | 2.6 mm (0.102 in) | - 40 C | + 105 C | |||||||||||
0In Stock | Headers | Locking | 6 | 7.62 mm (0.3 in) | 1 Row | Through Hole | Solder Pin | Pin (Male) | Tin | |||||||||||||||
0In Stock | Headers | Wire to Board | 2 | 7.62 mm (0.3 in) | 1 Row | PCB Mount | Solder | Straight | Pin (Male) | Tin | 2.6 mm (0.102 in) | - 40 C | + 105 C | |||||||||||
0In Stock | Headers | Wire to Board | 4 | 7.62 mm (0.3 in) | 1 Row | PCB Mount | Solder | Straight | Pin (Male) | Tin | 2.6 mm (0.102 in) | - 40 C | + 105 C | |||||||||||
0In Stock | Headers | Wire to Board | 9 | 7.62 mm (0.3 in) | 1 Row | PCB Mount | Solder Pin | Straight | Pin (Male) | Tin | 2.6 mm (0.102 in) | - 40 C | + 105 C | |||||||||||
0In Stock | Headers | Wire to Board | 3 | 7.62 mm (0.3 in) | 1 Row | PCB Mount | Solder | Straight | Pin (Male) | Tin | 2.6 mm (0.102 in) | - 40 C | + 105 C | |||||||||||
0In Stock | 4 | DCS 5,7 M C O BP C 7035 | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||
0In Stock | Wire to Board | 19 | 3.5 mm (0.138 in) | - 40 C | + 100 C | |||||||||||||||||||
0In Stock | Wire to Board | 20 | 3.5 mm (0.138 in) | - 40 C | + 100 C |