Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2 | 5.08 mm | Screw | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | TDPT | Bulk | |||||
0In Stock | 6 Position | Push-In | 57 A | 450 V | 20 AWG | 6 AWG | DIN Rail | Straight | Gray | Bulk | |||||||
0In Stock | 2 | 5.08 mm | Screw | 24 A | 250 V | 30 AWG | 12 AWG | PCB Mount | 35 deg | Green | SMKDS | Bulk | SMKDS_3/_2-5,08 SMKDS32508 | ||||
0In Stock | 6 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_6 MKDSN156 | ||||
0In Stock | 5 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_5-5,08 MKDSN155508 | ||||
0In Stock | 10 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/10-5,08 MKDSN1510508 | ||||
0In Stock | 5 | 2.5 mm | Push-In | 2 A | 63 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Bulk | PTSA_0,5/_5-2,5-F PTSA05525F | ||||
0In Stock | 2 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Bulk | PTSA_0,5/_2-2,5-Z PTSA05225Z | ||||
0In Stock | 14 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Bulk | PTSA_0,5/14-2,5-Z PTSA051425Z | ||||
0In Stock9.400 On Order Expected 05-Feb-27 | 1 | 7.5 mm | Push-In | 41 A | 1 kV | 24 AWG | 8 AWG | PCB Mount | Horizontal | Green | SPT 5 | Bulk | SPT_5/_1-H-7,5 SPT51H75 | ||||
0In Stock | 2 | 5 mm | Push-In | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | 45 deg | Green | PTDA | Bulk | PTDA_2,5/_2-5,0 PTDA25250 | ||||
0In Stock | 5 | 5 mm | Screw | 13.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_5 MKDSN155 | ||||
0In Stock | 1 | 7.62 mm | Spring Cage | 16 A | 250 V | 28 AWG | 12 AWG | PCB Mount | 45 deg | Green | ZFKDSA | Bulk | ZFKDSA_1,5-7,62 ZFKDSA15762 | ||||
0In Stock | 2 | 3.81 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDS | Bulk | SMKDS_1/_2-3,81 SMKDS12381 | ||||
0In Stock | 4 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 22 AWG | PCB Mount | Horizontal | Green | MKKDS | Bulk | MKKDS_1/_4-3,81 MKKDS14381 | ||||
0In Stock | 3 | 3.5 mm | Push-In | 8 A | 250 V | 20 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Bulk | PTSA_1,5/_3-3,5-Z PTSA15335Z | ||||
0In Stock | 4 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Bulk | UMSTBVK_2,5/_4-G-5,08 UMSTBVK254G508 | ||||||
0In Stock500 On Order Expected 12-Feb-27 | 8 | 5.08 mm | Screw | 24 A | 250 V | 30 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_3/_8-5,08 MKDS38508 | ||||
0In Stock | 9 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_9-3,5-H PT15935H | |||||
0In Stock | 8 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_8-5,0-H PT15850H | |||||||
0In Stock | 4 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_2,5/_4-H-5,0 SPT254H50 | ||||
0In Stock50 On Order Expected 04-Dec-26 | 3 | 12.7 mm | Screw | 76 A | 1 kV | 20 AWG | 6 AWG | PCB Mount | Horizontal | Green | MKDSP | Bulk | MKDSP_10HV/_3-12,7 MKDSP10HV3127 | ||||
Not Available Online | 5 | 5.08 mm | Push-In | 12 A | 250 V | 22 AWG | 18 AWG | PCB Mount | 45 deg | Green | MFKDSP | Bulk | MFKDSP/_5-5,08 MFKDSP5508 | ||||
0In Stock | 4 | 7.62 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | GMKDS | Bulk | GMKDS_3/_4-7,62 GMKDS34762 | ||||
0In Stock | 3 | 2.5 mm | Push-In | 6 A | 32 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Black | PTSM 0,5 | Reel | PTSM_0,5/_3-2,5-V_SMD_R44 PTSM05325VSMDR44 |