Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 16 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/16-5,08 SMKDSN1516508 | ||||
0In Stock | 3 | 7.5 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | GMKDS | Bulk | GMKDS_3/_3 GMKDS33 | ||||
0In Stock | 12 | 3.5 mm | Push-In | 8 A | 250 V | 20 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Bulk | PTSA_1,5/12-3,5-Z PTSA151235Z | ||||
0In Stock | 2 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 22 AWG | PCB Mount | Horizontal | Green | MKKDS | Bulk | MKKDS_1/_2-3,81 MKKDS12381 | ||||
0In Stock | 4 | 5.08 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | 35 deg | Green | SMKDS | Bulk | SMKDS_3/_4-5,08 SMKDS34508 | ||||
0In Stock | 1 | 5 mm | Screw | 21 A | 176 V | 24 AWG | 14 AWG | PCB Mount | Right Angle | Green | FRONT 2,5 | Bulk | FRONT_2,5-V/SA10-EX FRONT25VSA10EX | ||||
0In Stock | 6 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_6-5,0-H PT15650H | |||||||
0In Stock | 8 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_8-3,5-H PT15835H | |||||
0In Stock | 4 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_4-3,5-H PT15435H | |||||
0In Stock | 2 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V-2,54-_2 FFKDSA1V2542 | |||||
0In Stock | 1 | 8.1 mm | Screw | 32 A | 320 V | 24 AWG | 10 AWG | PCB Mount | Vertical | Gray | UW | Bulk | UW_4/S UW4S | ||||
0In Stock | 5 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-THR | Bulk | |||||
0In Stock300 On Order Expected | 1 Position | Push-In | 10 A | 630 V | 20 AWG | 8 AWG | DIN Rail | Horizontal | Black | 320 | Bulk | ||||||
0In Stock | 5 | Push-In | 8 A | DIN Rail | Gray (Light Gray) | ME | Bulk | ||||||||||
0In Stock | 1 | 5 mm | Screw | 24 A | 176 V | 24 AWG | 14 AWG | PCB Mount | FRONT 2,5 | Bulk | FRONT_2,5-H/SA_5-EX FRONT25HSA5EX | ||||||
0In Stock | 2 | 2.5 mm | IDC/IDT | 4 A | 160 V | 26 AWG | 22 AWG | PCB Mount | Straight | Black | PTQ | Bulk | PTQ_0,3/_2-2,5_THR_R32 PTQ03225THRR32 | ||||
0In Stock3.300 On Order Expected 13-Nov-26 | 5 | MCO | Bulk | ||||||||||||||
0In Stock | 4 | MCO | Bulk | ||||||||||||||
0In Stock | 2 | 3.5 mm | Push-In | 13.5 A | 200 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTDA | Bulk | PTDA_1,5/_2-3,5 PTDA15235 | ||||
0In Stock1.000 On Order Expected 12-Feb-27 | 2 | 3.5 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | SMKDS | Bulk | SMKDS_1/_2-3,5 SMKDS1235 | |||||
0In Stock | 6 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_6-5,08 SMKDSN156508 | ||||
0In Stock | 2 | 5 mm | Screw | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | Right Angle | MKDSN | Bulk | MKDSN_2,5/_2 MKDSN252 | |||||
0In Stock | 2 | 3.81 mm | IDC/IDT | 5 A | 160 V | 26 AWG | 22 AWG | PCB Mount | Horizontal | Green | IDC | Bulk | IDC_0,3/_2-3,81 IDC032381 | ||||
0In Stock1.500 On Order Expected 12-Feb-27 | 7 | 2.54 mm | Screw | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Straight | Green | MPT | Bulk | MPT_0,5/_7-2,54 MPT057254 | ||||
0In Stock300 On Order Expected 18-Dec-26 | 3 | 7.62 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | 35 deg | Green | GSMKDS | Bulk | GSMKDS_3/_3-7,62 GSMKDS33762 |