Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Black | SPT-THR | Bulk | |||||
0In Stock | 4 | 6.35 mm | Push-In | 41 A | 800 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | TDPT | Bulk | |||||
0In Stock | 12 | 3.5 mm | Push-In | 17.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_1,5/12-V-3,5 SPT1512V35 | ||||
0In Stock | 12 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_2,5/12-V-5,0 SPT2512V50 | ||||
0In Stock250 On Order Expected 12-Feb-27 | 4 | 2.54 mm | Push-In | 6 A | 63 V | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V-2,54-_4 FFKDSA1V2544 | |||||||
0In Stock | 10 | 5.08 mm | Push-In | 9 A | 250 V | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1,5/10-5,08 SPTA1510508 | |||||||
0In Stock | 12 | 3.5 mm | Push-In | 9 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1/12-3,5 SPTA11235 | |||||
0In Stock | 3 | 5 mm | Screw | 13.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_3 MKDSN153 | ||||
0In Stock | 1 | 7.62 mm | Push-In | 17.5 A | 500 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA/V1-7,62 FFKDSAV1762 | |||||
0In Stock | 1 | 5.08 mm | Spring Cage | 12 A | 400 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | ZFKKDS | Bulk | ZFKKDS_1,5-5,08 ZFKKDS15508 | ||||
Not Available Online | 1 | 3.81 mm | Push-In | 12 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V-6,35 FFKDSA1V635 | |||||
0In Stock7.900 On Order Expected 11-Dec-26 | 5 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_5-5,0-H PT15550H | |||||||
0In Stock | 4 | 5 mm | Screw | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | Right Angle | MKDSN | Bulk | MKDSN_2,5/_4 MKDSN254 | |||||
0In Stock600 On Order Expected 19-Mar-27 | 8 | 5 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | 35 deg | SMKDS | Bulk | SMKDS_3/_8 SMKDS38 | |||||
0In Stock | 4 | 15 mm | Screw | 125 A | 1 kV | 20 AWG | 2 AWG | PCB Mount | Straight | Green | MKDSP | Bulk | MKDSP_25/_4-15,00 MKDSP2541500 | ||||
0In Stock | 2 | 15 mm | Screw | 125 A | 1 kV | 20 AWG | 2 AWG | PCB Mount | Straight | Green | MKDSP | Bulk | MKDSP_25/_2-15,00 MKDSP2521500 | ||||
0In Stock | 4 | 5 mm | Push-In | 16 A | 250 V | 26 AWG | 14 AWG | PCB Mount | PTS 1,5 | Bulk | PTS_1,5/_4-5,0-H PTS15450H | ||||||
0In Stock | 2 | 5.08 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-508X10-_2_GN BC508X102GN | ||||
0In Stock | 2 | 5.08 mm | Screw | 13.5 A | 320 V | 26 AWG | 16 AWG | PCB Mount | Straight | Black | MKDSN | Bulk | MKDSN_1,5/_2-5,08_HT_BK MKDSN152508HTBK | ||||
0In Stock | 1 | 5.08 mm | Spring Cage | 12 A | 250 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | ZFK3DS | Bulk | ZFK3DS_1,5-5,08 ZFK3DS15508 | ||||
0In Stock | 4 | 10.16 mm | Screw | 76 A | 800 V | 20 AWG | 6 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_10_HV/_4-ZB-10,16 MKDS10HV4ZB1016 | ||||
0In Stock | 6 | 2.5 mm | Push-In | 6 A | 32 V | 24 AWG | 20 AWG | PCB Mount | Horizontal | PTSM 0,5 | Reel | PTSM_0,5/_6-2,5-H_SMD_R44 PTSM05625HSMDR44 | |||||
0In Stock | 8 | 5.08 mm | Screw | 20 A | 250 V | 28 AWG | 12 AWG | PCB Mount | 50 deg | Green | SMKDS | Bulk | SMKDS_2,5/_8-5,08 SMKDS258508 | ||||
0In Stock | 10 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/10 MKDSN1510 | ||||
0In Stock150 On Order Expected 15-Jan-27 | 3 | 3.5 mm | Push-In | 16 A | 44 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | Bulk |