Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2 | 5 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | 35 deg | Green | SMKDS | Bulk | SMKDS_3/_2 SMKDS32 | ||||
0In Stock | 14 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Bulk | MKDS_1/14-3,5 MKDS11435 | |||||
0In Stock | 4 | 5 mm | Screw | 24 A | 250 V | 28 AWG | 12 AWG | PCB Mount | Horizontal | Green | MDKSO 2,5 | Bulk | MKDSO_2,5/_4-L MKDSO254L | ||||
0In Stock | 2 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_2,5/_2-H-5,0 SPT252H50 | ||||
0In Stock | 5 | 3.5 mm | Push-In | 17.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_1,5/_5-V-3,5 SPT155V35 | ||||
0In Stock | 8 | 3.81 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | MK3DS | Bulk | MK3DS_1/_8-3,81 MK3DS18381 | ||||
0In Stock | 2 | 5 mm | Screw | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | MKKDSH | Bulk | MKKDSH_3/_2-EX MKKDSH32EX | ||||
0In Stock | 8 | 15 A | Gray | FC | Bulk | ||||||||||||
0In Stock | 10 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1,5/10-5,08 MKDS1510508 | ||||
0In Stock300 On Order Expected | 6 | 5.08 mm | Screw | 20 A | 250 V | 30 AWG | 12 AWG | PCB Mount | 50 deg | Green | SMKDS | Bulk | SMKDS_2,5/_6-5,08 SMKDS256508 | ||||
0In Stock | 4 | 2.5 mm | IDC/IDT | 6 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Black | PTSM | Bulk | PTSM_0,5/_4-2,5-H_SMD_R24 PTSM05425HSMDR24 | ||||
0In Stock | 6 | 5 mm | Push-In | 16 A | 250 V | 26 AWG | 14 AWG | PCB Mount | PTS 1,5 | Bulk | PTS_1,5/_6-5,0-H PTS15650H | ||||||
0In Stock420 On Order Expected 15-Jan-27 | 2 | 3.5 mm | Push-In | 16 A | 44 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | Bulk | ||||||
0In Stock250 On Order Expected 12-Mar-27 | 1 | 10.1 mm | Screw | 57 A | 320 V | Gray | UWV | Bulk | UWV_10 UWV10 | ||||||||
0In Stock | 8 | 3.81 mm | Screw | 10 A | 200 V | PCB Mount | BC | Bulk | BC-381X9-_8_GN BC381X98GN | ||||||||
0In Stock | 4 | Push-In | SPT | Bulk | |||||||||||||
0In Stock | 3 | 5 mm | Push-In | 250 V | Bulk | ||||||||||||
0In Stock700 On Order Expected 27-Nov-26 | 2 | Bulk | |||||||||||||||
0In Stock | 3 | 7.62 mm | Push-In | 17.5 A | 630 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Green | Bulk | ||||||
0In Stock | 6 | 15 mm | Screw | Bulk | |||||||||||||
0In Stock | 6 | 10 mm | Spring Cage | Bulk | |||||||||||||
0In Stock | 3 | 5 mm | Screw | Bulk | |||||||||||||
0In Stock | 5 | Push-In | Bulk | ||||||||||||||
0In Stock | 8 | 2.54 mm | Push-In | 6 A | 32 V | DIN Rail | Gray (Light Gray) | Bulk | |||||||||
0In Stock | 1 | 5.08 mm | 12 A | 320 V | PCB Mount | PTS | Bulk | PTS-5,08 PTS508 |