Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.000In Stock | 3 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Bulk | SMKDSP_1,5/_3-5,08 SMKDSP153508 | ||||
5.040In Stock | 2 | 3.5 mm | Push-In | 8 A | 250 V | 20 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Bulk | PTSA_1,5/_2-3,5-Z PTSA15235Z | ||||
500In Stock | 4 | 5.08 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_3/_4-5,08 MKDS34508 | ||||
300In Stock | 5 | 3.81 mm | Push-In | 8 A | 125 V | DIN Rail | Gray (Light Gray) | Bulk | ME_22,5_TBUS_1,5/_5-ST-3,81_KMGY ME225TBUS155ST381KMGY | ||||||||
400In Stock | 8 | 5 mm | Push-In | 16 A | 250 V | 26 AWG | 14 AWG | PCB Mount | PTS 1,5 | Bulk | PTS_1,5/_8-5,0-H PTS15850H | ||||||
800In Stock | 2 | 2.5 mm | Push-In | 6 A | 32 V | 24 AWG | 20 AWG | PCB Mount | Vertical | PTSM 0,5 | Reel | PTSM_0,5/_2-2,5-V_SMD_R44 PTSM05225VSMDR44 | |||||
250In Stock2.000 On Order Expected 22-Dec-26 | 4 | 5 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Gray | MKDSO | Bulk | MKDSO_2,5/_4-R_KMGY MKDSO254RKMGY | ||||
2.500In Stock | 1 | 7.62 mm | Push-In | 17.5 A | 500 V | 22 AWG | 16 AWG | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V1-7,62 FFKDSA1V1762 | |||||
23.650In Stock | 2 | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | Right Angle | Green | SPT 5 | Bulk | SPT_5/_2-V-7,5-ZB SPT52V75ZB | ||||
480In Stock | 3 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1/_3-3,81 MKDS13381 | ||||
6.200In Stock | 3 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKKDS | Bulk | MKKDS_1,5/_3-5,08 MKKDS153508 | ||||
750In Stock | 2 | 5.08 mm | Screw | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | MKDSN | Bulk | MKDSN_2,5/_2-5,08 MKDSN252508 | ||||||
750In Stock | 2 | 5 mm | Screw | 17.5 A | 400 V | 26 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_2 MKDS152 | ||||
150In Stock | 2 | 5.08 mm | Screw | 22 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | MKKDS | Bulk | MKKDS_3/_2-5,08 MKKDS32508 | ||||
1.500In Stock | 2 | 7.62 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | 35 deg | Green | GSMKDS | Bulk | GSMKDS_3/_2-7,62 GSMKDS32762 | ||||
27.350In Stock | 1 | 7.5 mm | Push-In | 41 A | 1 kV | 24 AWG | 8 AWG | PCB Mount | Right Angle | Green | SPT 5 | Bulk | SPT_5/_1-V-7,5 SPT51V75 | ||||
6.350In Stock | 3 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKKDSNH | Bulk | MKKDSNH_1,5/_3-5,08 MKKDSNH153508 | ||||
750In Stock | 4 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_4-5,08 SMKDSN154508 | ||||
3.600In Stock | 2 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1/_2-3,81 MKDS12381 | ||||
1.600In Stock640 On Order Expected 20-Nov-26 | 3 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_2,5/_3-V-5,0 SPT253V50 | ||||
500In Stock | 3 | 7.62 mm | Screw | 32 A | 500 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_5/_3-7,62 MKDS53762 | ||||
547In Stock | 3 | 5.08 mm | Screw | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | MKDSN | Bulk | MKDSN_2,5/_3-5,08 MKDSN253508 | ||||||
1.000In Stock | 1 | 5.08 mm | Push-In | 15 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | FFKDS | Bulk | FFKDS/V1-5,08 FFKDSV1508 | |||||
3.500In Stock | 4 | 3.81 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDS | Bulk | SMKDS_1/_4-3,81 SMKDS14381 | ||||
1.500In Stock | 5 | 2.54 mm | Screw | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Straight | Green | MPT | Bulk | MPT_0,5/_5-2,54 MPT055254 |