Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4 | 5.08 mm | Push-In | 32 A | 320 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | TDPT | Bulk | |||||
0In Stock | PT | Bulk | |||||||||||||||
0In Stock | 4 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock | 10 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | SPTAF | Bulk | |||||
0In Stock | 8 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Black | SPT-SMD | Bulk | SPT-SMD 1,5/ 8-H-3,5 R72 | ||||
0In Stock | 10 | 3.81 mm | Push-In | 9 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1,5/10-3,81 SPTA1510381 | |||||
0In Stock | 7 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | MKDS | Bulk | MKDS_1,5/_7 MKDS157 | ||||||||
0In Stock | 9 | Bulk | |||||||||||||||
0In Stock | 2 | Bulk | |||||||||||||||
0In Stock | 5 | Bulk | |||||||||||||||
0In Stock | 4 | Bulk | |||||||||||||||
0In Stock | 3 | 5 mm | Screw | 24 A | 250 V | FRONT | Bulk | ||||||||||
0In Stock | 8 | 5.08 mm | 16 A | 320 V | Green | ICV | Bulk | ||||||||||
0In Stock | 10 | 5 mm | Push-In | 12 A | 200 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SDC 2,5 | Bulk | |||||
0In Stock | 12 | 5 mm | Push-In | 12 A | 200 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SDC 2,5 | Bulk | |||||
0In Stock | 1 | 10 mm | Screw | 76 A | 250 V | 20 AWG | 6 AWG | PCB Mount | Horizontal | Green | KDS10 | Bulk | KDS10-PE KDS10PE | ||||
0In Stock | 9 | 2.54 mm | Push-In | 6 A | 160 V | 20 AWG | 26 AWG | PCB Mount | Horizontal | Green | Bulk | ||||||
0In Stock | 2 | Push-In | Bulk | ||||||||||||||
0In Stock | 3 | Push-In | Bulk | ||||||||||||||
0In Stock | 2 | 5 mm | Screw | Bulk | |||||||||||||
0In Stock | 5 | 5.08 mm | Screw | Bulk | |||||||||||||
Not Available Online | 8 | 5 mm | Push-In | 176 V | Bulk | ||||||||||||
0In Stock | 1 | Bulk | |||||||||||||||
0In Stock | 18 | 5.08 mm | Push-In | 15 A | 250 V | Bulk | |||||||||||
0In Stock | 2 | 5 mm | Screw | Bulk |