Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 6 | 2.5 mm | Push-In | 2 A | 63 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Bulk | PTSA_0,5/_6-2,5-F PTSA05625F | ||||
0In Stock | 12 | 2.5 mm | Push-In | 2 A | 63 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Bulk | PTSA_0,5/12-2,5-F PTSA051225F | ||||
0In Stock | 4 | 6.35 mm | Screw | 32 A | 630 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_5/_4-6,35 MKDS54635 | ||||
0In Stock | 10 Position | 7.62 mm | Screw | 25 A | 500 V | 24 AWG | 12 AWG | Screw Mount | Gray | HCC | Bulk | HCC_4-M HCC4M | |||||
0In Stock | 8 | 2.54 mm | Push-In | 6 A | 63 V | PCB Mount | FFKDSA | Bulk | FFKDSA1/H-2,54-_8 FFKDSA1H2548 | ||||||||
0In Stock | 5 | 5 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_5 MKDS155 | ||||
0In Stock | 4 | 3.81 mm | Push-In | 9 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1,5/_4-3,81 SPTA154381 | |||||
0In Stock | Screw | 41 A | 300 V | 20 AWG | 10 AWG | Blue | AKG | Bulk | AKG__4_BU AKG4BU | ||||||||
0In Stock | 7 | 2.5 mm | Push-In | 6 A | 32 V | 24 AWG | 20 AWG | PCB Mount | Vertical | PTSM 0,5 | Bulk | PTSM_0,5/_7-2,5-V_SMD_R44 PTSM05725VSMDR44 | |||||
0In Stock | 8 | 2.5 mm | Push-In | 6 A | 32 V | 24 AWG | 20 AWG | PCB Mount | Horizontal | PTSM 0,5 | Bulk | PTSM_0,5/_8-2,5-H_SMD_R44 PTSM05825HSMDR44 | |||||
0In Stock | 5 | 3.5 mm | Screw | 8 A | 160 V | 28 AWG | 16 AWG | PCB Mount | Horizontal | Gray | MKDSO | Bulk | MKDSO_1,5/_5-R-3,5_KMGY MKDSO155R35KMGY | ||||
0In Stock | 3 | 7.5 mm | Screw | 17.5 A | 500 V | 26 AWG | 16 AWG | PCB Mount | 35 deg | Green | GSMKDSP | Bulk | GSMKDSP_1,5/_3 GSMKDSP153 | ||||
0In Stock | 8 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Bulk | SMKDSP_1,5/_8-5,08 SMKDSP158508 | ||||
0In Stock | 8 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_8-5,08 SMKDSN158508 | ||||
0In Stock | 12 | 5.08 mm | Screw | 12 A | 320 V | 30 AWG | 12 AWG | DIN Rail | Green | Bulk | MSTBVK_2,5/12-G-5,08 MSTBVK2512G508 | ||||||
0In Stock | 5 | 3.5 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKKDS | Bulk | MKKDS_1/_5-3,5 MKKDS1535 | |||||
0In Stock | 7 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_7-5,08 MKDSN157508 | ||||
0In Stock | 2 | Screw | 57 A | 800 V | 20 AWG | 6 AWG | Panel Mount | Horizontal | Gray | G | Bulk | G_10/_2 G102 | |||||
0In Stock250 On Order Expected 15-Jan-27 | 4 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_4-5,0-H PT15450H | |||||||
0In Stock | 9 | 2.54 mm | Screw | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Straight | Green | MPT | Bulk | MPT_0,5/_9-2,54 MPT059254 | ||||
Not Available Online | 8 | 3.5 mm | Push-In | 4 A | 160 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | FK-MPT | Bulk | FK-MPT_0,5/_8-3,5 FKMPT05835 | |||||
0In Stock | 8 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_2,5/_8-H-5,0 SPT258H50 | ||||
0In Stock | 3 | 15 mm | Screw | 125 A | 1 kV | Vertical | MKDSP | Bulk | MKDSP_25/_3-15,00-F MKDSP2531500F | ||||||||
0In Stock | 16 | 3.5 mm | Push-In | 8 A | 200 V | 20 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTSA 1,5 | Bulk | PTSA_1,5/16-3,5-F PTSA151635F | ||||
0In Stock | 9 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Bulk | PTSA_0,5/_9-2,5-Z PTSA05925Z |