Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 22 AWG | PCB Mount | Horizontal | Green | MKKDS | Bulk | MKKDS_1/_5-3,81 MKKDS15381 | ||||
0In Stock | 8 | 5 mm | Screw | 24 A | 250 V | 30 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_3/_8 MKDS38 | ||||
0In Stock | 2 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Bulk | UMSTBVK_2,5/_2-GF-5,08 UMSTBVK252GF508 | ||||||
0In Stock | 12 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Vertical | PT 1,5 | Bulk | PT_1,5/12-5,0-V PT151250V | |||||||
0In Stock | 3 | 5.08 mm | Screw | 17.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSP | Bulk | MKDSP_1,5/_3-5,08 MKDSP153508 | ||||
0In Stock | 3 | 5 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDSP | Bulk | MKDSP_3/_3 MKDSP33 | ||||
0In Stock | 10 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V-2,54-10 FFKDSA1V25410 | |||||
0In Stock | 3 | 3.5 mm | Push-In | 8 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Multicolor | PTSA 1,5 | Bulk | PTSA_1,5/_3-3,5-F_WH_BU_RD PTSA15335FWHBURD | ||||
0In Stock | 1.00 | Screw | 76 A | 300 V | 16 AWG | 6 AWG | Horizontal | Blue | AKG | Bulk | AKG_16_BU AKG16BU | ||||||
0In Stock | 4 | 3.81 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MK3DS | Bulk | MK3DS_1/_4-3,81 MK3DS14381 | ||||
0In Stock | 2 | 5.08 mm | Screw | 17.5 A | 320 V | 26 AWG | 14 AWG | PCB Mount | Straight | Black | MKDS | Bulk | MKDS_1,5/_2-5,08_HT_BK MKDS152508HTBK | ||||
0In Stock | 8 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Vertical | PT 1,5 | Bulk | PT_1,5/_8-5,0-V PT15850V | |||||||
0In Stock | 3 | 6.35 mm | Screw | 41 A | 500 V | 24 AWG | 10 AWG | PCB Mount | Straight | Green | MKKDS | Bulk | MKKDS_5/_3-6,35 MKKDS53635 | ||||
0In Stock | 4 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKKDSN | Bulk | MKKDSN_1,5/_4-5,08 MKKDSN154508 | ||||
0In Stock | 6 | 5 mm | Screw | 32 A | 250 V | PT 2,5 | Bulk | PT_2,5/_6-5,0-H PT25650H | |||||||||
0In Stock | 5 | 3.5 mm | Push-In | 8 A | 200 V | 20 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTSA 1,5 | Bulk | PTSA_1,5/_5-3,5-F PTSA15535F | ||||
0In Stock | Screw | 32 A | 300 V | 20 AWG | 10 AWG | Horizontal | Green, Yellow | AKG | Bulk | AKG__4_GNYE-EX AKG4GNYEEX | |||||||
0In Stock | 16 | 2.5 mm | Push-In | 2 A | 63 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Bulk | PTSA_0,5/16-2,5-F PTSA051625F | ||||
0In Stock | 4 | 3.81 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | SPT-THR | Bulk | ||||||
0In Stock | 2 | 3.5 mm | Push-In | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | SPTD | Bulk | |||||
0In Stock | 2 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-SMD | Bulk | SPT-SMD 1,5/ 2-V-3,5 R24 | ||||
0In Stock | 8 | 2.5 mm | Push-In | 6 A | 200 V | 24 AWG | 20 AWG | PCB Mount | Vertical | PTSM 0,5 | Bulk | PTSM_0,5/_8-2,5-V_THR_R44 PTSM05825VTHRR44 | |||||
0In Stock | 3 | 7.5 mm | Screw | 24 A | 630 V | 24 AWG | 14 AWG | PCB Mount | Horizontal | Gray | MKDSO | Bulk | MKDSO_2,5_HV/_3L-7,5_KMGY MKDSO25HV3L75KMGY | ||||
0In Stock | 2 | 5.08 mm | Push-In | 13.5 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Black | SPT-THR | Bulk | |||||
0In Stock | 8 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 18 AWG | PCB Mount | Straight | Green | SPTAF | Bulk |