Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Bulk | MSTBVK_2,5/_5-G-5,08 MSTBVK255G508 | ||||||
0In Stock | 7 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_7-5,0-H PT15750H | |||||||
0In Stock | 5 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_2,5/_5-H-5,0 SPT255H50 | ||||
0In Stock | 6 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | MKKDSN | Bulk | MKKDSN_1,5/_6-5,08 MKKDSN156508 | ||||
0In Stock | 21 | 2.5 mm | Push-In | 2 A | 160 V | PCB Mount | Vertical | PTSA | Bulk | PTSA_0,5/21-2,5-Z PTSA052125Z | |||||||
0In Stock | 9 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | SPTAF | Bulk | |||||
0In Stock | 6 | 5 mm | Push-In | 16 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Bulk | |||||
0In Stock | 8 | 2.54 mm | Push-In | 6 A | 32 V | DIN Rail | Gray (Light Gray) | ICS | Bulk | ||||||||
0In Stock | 6 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock | 1 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock | 8 | 5 mm | Screw | 13.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_8 MKDSN158 | ||||
0In Stock | 1 | 5 mm | Screw | 21 A | 176 V | 24 AWG | 14 AWG | PCB Mount | Right Angle | Green | FRONT 2,5 | Bulk | FRONT_2,5-V/SA_5-EX FRONT25VSA5EX | ||||
0In Stock | 2 | 5.08 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-508X14-_2_GN BC508X142GN | ||||
0In Stock | 3 | 6.35 mm | Screw | 41 A | 800 V | 24 AWG | 10 AWG | PCB Mount | Straight | MKDS | Bulk | MKDS_5N_HV/_3-ZB-6,35 MKDS5NHV3ZB635 | |||||
0In Stock | 2 | 3.81 mm | Screw | 13.5 A | 200 V | 30 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-381X9-_2_GN BC381X92GN | ||||
Not Available Online | 1 | 3.81 mm | Push-In | 12 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | FFKDSA | Bulk | FFKDSA1/H-6,35 FFKDSA1H635 | |||||
0In Stock | 2 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | MKDSD | Bulk | MKDSD_1,5/_2-3,81 MKDSD152381 | ||||
0In Stock | 6 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | MKDSD | Bulk | MKDSD_1,5/_6-3,81 MKDSD156381 | ||||
0In Stock | 2 | 5 mm | Screw | 13.5 A | 320 V | 26 AWG | 16 AWG | PCB Mount | Straight | Black | MKDSN | Bulk | MKDSN_1,5/_2_HT_BK MKDSN152HTBK | ||||
0In Stock | 1 | 7.5 mm | Spring Cage | 32 A | 500 V | 24 AWG | 10 AWG | PCB Mount | 135 deg | Green | ZFKDSA | Bulk | ZFKDSA_4-_9 ZFKDSA49 | ||||
0In Stock | 12 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Bulk | SMKDSP_1,5/12-5,08 SMKDSP1512508 | ||||
0In Stock | 8 | 3.81 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDS | Bulk | SMKDS_1/_8-3,81 SMKDS18381 | ||||
0In Stock | 9 | 5 mm | Screw | 13.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_9 MKDSN159 | ||||
Not Available Online | 1 | 3.81 mm | Screw | 17.5 A | 320 V | 26 AWG | 16 AWG | PCB Mount | Right Angle | Green | FRONT | Bulk | FRONT_1,5-V-3,81 FRONT15V381 | ||||
0In Stock | 3 | 5 mm | Push-In | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | 45 deg | Green | PTDA | Bulk | PTDA_2,5/_3-5,0 PTDA25350 |