Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
580In Stock | 6 | 5.08 mm | Push-In | 13.5 A | 250 V | Straight | Black | Bulk | |||||||||
500In Stock250 On Order Expected 12-Feb-27 | 3 | 7.5 mm | Spring Cage | Bulk | |||||||||||||
100In Stock | 3 | 5.08 mm | Screw | 24 A | 320 V | PCB Mount | MK3DSH | Bulk | MK3DSH_3/_3-5,08-EX MK3DSH33508EX | ||||||||
240In Stock | 3 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Bulk | MKDS_1/_3-3,5 MKDS1335 | |||||
50In Stock | 2 | 5 mm | Spring Cage | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | ZFKDSA | Bulk | ZFKDSA_1,5C-5,0-_2 ZFKDSA15C502 | ||||
250In Stock | 4 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_4-5,08 MKDS154508 | ||||
450In Stock | 2 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKKDSNH | Bulk | MKKDSNH_1,5/_2-5,08 MKKDSNH152508 | ||||
720In Stock540 On Order Expected 12-Mar-27 | 4 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Box | MKDS_1/_4-3,5 MKDS1435 | |||||
0In Stock | 3 | 3.5 mm | Push-In | 8 A | 200 V | 20 AWG | 16 AWG | PCB Mount | Horizontal | Green | PTSA 1,5 | Bulk | PTSA_1,5/_3-3,5-F PTSA15335F | ||||
250In Stock | 4 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-THR | Bulk | |||||
1.040In Stock | 9 | 5 mm | Push-In | 16 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | SPTAF | Bulk | |||||
4.900In Stock | 12 | 5 mm | 12 A | 320 V | BCH | Bulk | BCH-500VS-12_GN BCH500VS12GN | ||||||||||
750In Stock1.300 On Order Expected | 5 | 5.08 mm | Screw | 20 A | 400 V | 26 AWG | 14 AWG | PCB Mount | 50 deg | Green | SMKDS | Bulk | SMKDS_2,5/_5-5,08 SMKDS255508 | ||||
100In Stock | 4 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Bulk | |||||
100In Stock | 2 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
1.100In Stock | 3 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
100In Stock | 2 | 5 mm | Screw | 22 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Straight | MKKDS | Bulk | MKKDS_3/_2 MKKDS32 | |||||
200In Stock | 8 | 3.5 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | SMKDS | Bulk | SMKDS_1/_8-3,5 SMKDS1835 | |||||
1.000In Stock | 3 | 5.08 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | 35 deg | Green | SMKDS | Bulk | SMKDS_3/_3-5,08 SMKDS33508 | ||||
250In Stock | 8 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1,5/_8-5,08 MKDS158508 | ||||
500In Stock | 2 | 7.5 mm | Screw | 32 A | 500 V | PT 2,5 | Bulk | PT_2,5/_2-7,5-H PT25275H | |||||||||
500In Stock | 8 | 2.5 mm | Push-In | 2 A | 63 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Bulk | PTSA_0,5/_8-2,5-F PTSA05825F | ||||
3.000In Stock | 3 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Bulk | PTSA_0,5/_3-2,5-Z PTSA05325Z | ||||
50In Stock | 4 | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | Right Angle | Green | SPT 5 | Bulk | SPT_5/_4-V-7,5-ZB SPT54V75ZB | ||||
200In Stock | 12 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Box | MKDS_1/12-3,81 MKDS112381 |