Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 7 | 3.81 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Black | MKDS | Bulk | MKDS_1/_7-3,81_SMD_BK MKDS17381SMDBK | ||||
Not Available Online | 2 | 5.08 mm | Screw | 24 A | 250 V | 30 AWG | 12 AWG | PCB Mount | Horizontal | Blue | MKDS | Bulk | MKDS_3/_2-B-5,08_BU MKDS32B508BU | ||||
Not Available Online | 2 | 5.08 mm | 24 A | 250 V | MKDS | Bulk | MKDS_3/_2-B-5,08_BK MKDS32B508BK | ||||||||||
0In Stock | 12 | 2.54 mm | Push-In | 6 A | 63 V | PCB Mount | Right Angle | FFKDSA | Bulk | FFKDSA1/V-2,54-12 FFKDSA1V25412 | |||||||
0In Stock | 3 | 5.08 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Black | MKDS | Bulk | MKDS_3/_3-5,08_BK MKDS33508BK | ||||
0In Stock | 10 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-THR | Bulk | |||||
0In Stock | 10 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | SPT-THR | Bulk | ||||||
0In Stock | 4 | 5.08 mm | Screw | 22 A | MKKDS | Bulk | MKKDS 3/ 4-5,08 | ||||||||||
0In Stock | 2 | 5.08 mm | Screw | 24 A | 400 V | 30 AWG | 12 AWG | PCB Mount | MKDS | Bulk | MKDS_3/_2-5,08_BK MKDS32508BK | ||||||
0In Stock | 6 | 3.5 mm | Push-In | 17.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_1,5/_6-V-3,5 SPT156V35 | ||||
0In Stock | 1 | 0 mm | GRZ | Bulk | GRZ/E_2,5 GRZE25 | ||||||||||||
0In Stock | 9 | 5 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_9 MKDS159 | ||||
0In Stock | 8 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-THR | Bulk | |||||
0In Stock | 2 | 5 mm | Screw | Bulk | |||||||||||||
0In Stock | 11 | 3.5 mm | Push-In | 16 A | 44 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | Bulk | ||||||
0In Stock | 6 | 5 mm | Push-In | 12 A | 200 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SDC 2,5 | Bulk | |||||
0In Stock | 8 | 2.54 mm | 6 A | 32 V | DIN Rail | Gray (Light Gray) | ICS | Bulk | |||||||||
0In Stock | 1 | 5.08 mm | Push-In | 15 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Straight | FFKDS | Bulk | FFKDS/H1-5,08 FFKDSH1508 | |||||
0In Stock | 7 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Bulk | MKDS_1/_7-3,5 MKDS1735 | |||||
0In Stock | 5 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Bulk | SMKDSP_1,5/_5-5,08 SMKDSP155508 | ||||
Not Available Online | 2 | 5.08 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDSP | Bulk | MKDSP_3/_2-5,08 MKDSP32508 | ||||
0In Stock | 3 | 5.08 mm | Screw | 10 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | MK3DSN | Bulk | MK3DSN_1,5/_3-5,08 MK3DSN153508 | |||||
Not Available Online | 5 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_2,5/_5-5,08 MKDS255508 | ||||
Not Available Online | 3 | 7.62 mm | Screw | 17.5 A | 500 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | GSMKDSP | Bulk | GSMKDSP_1,5/_3-7,62 GSMKDSP153762 | ||||
0In Stock | 8 | 3.81 mm | IDC/IDT | 5 A | 160 V | 26 AWG | 22 AWG | PCB Mount | Horizontal | Green | IDC | Bulk | IDC_0,3/_8-3,81 IDC038381 |