Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 6 | 3.5 mm | Push-In | 16 A | 44 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | Bulk | ||||||
0In Stock | 7 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-THR | Bulk | |||||
0In Stock | 6 | 3.81 mm | Push-In | 13.5 A | 160 V | SPT-THR | Bulk | ||||||||||
0In Stock | 7 | 3.81 mm | Push-In | 13.5 A | 160 V | SPT-THR | Bulk | ||||||||||
0In Stock | 6 | Screw | SMKDS | Bulk | |||||||||||||
0In Stock | 3 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Black | SPT-SMD | Bulk | SPT-SMD 1,5/ 3-H-3,5 R24 | ||||
0In Stock | 11 | 5 mm | Push-In | 24 A | 320 V | PTDA | Bulk | PTDA_2,5/11-5,0 PTDA251150 | |||||||||
0In Stock | 10 | 5.08 mm | Screw | 16 A | 250 V | PCB Mount | MKDSN | Bulk | MKDSN_2,5/10-5,08 MKDSN2510508 | ||||||||
Not Available Online | 4 | 7.62 mm | Screw | 16 A | 400 V | 28 AWG | 12 AWG | PCB Mount | Horizontal | Green | GMKDSN | Bulk | GMKDSN_1,5/_4-7,62 GMKDSN154762 | ||||
0In Stock | 3 | 15 mm | Screw | 125 A | 1 kV | 20 AWG | 2 AWG | PCB Mount | Straight | Green | MKDSP | Bulk | MKDSP_25/_3-15,00 MKDSP2531500 | ||||
0In Stock | 4 | 3.5 mm | Screw | 17.5 A | 160 V | PTA 1,5 | Bulk | PTA_1,5/_4-3,5 PTA15435 | |||||||||
0In Stock | 10 | 2.5 mm | Push-In | 2 A | 63 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Bulk | PTSA_0,5/10-2,5-F PTSA051025F | ||||
0In Stock | 5 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Bulk | PTSA_0,5/_5-2,5-Z PTSA05525Z | ||||
0In Stock | 7 | 3.5 mm | Screw | 8 A | 160 V | 30 AWG | 16 AWG | PCB Mount | MKKDS | Bulk | MKKDS_1/_7-3,5 MKKDS1735 | ||||||
0In Stock | 18 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Bulk | PTSA_0,5/18-2,5-Z PTSA051825Z | ||||
Not Available Online | 1 | 7.62 mm | Spring Cage | 16 A | 320 V | 28 AWG | 12 AWG | PCB Mount | 45 deg | Green | ZFKDSA | Bulk | ZFKDSA_1,5-W-7,62 ZFKDSA15W762 | ||||
0In Stock | 7 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Bulk | SMKDSP_1,5/_7-5,08 SMKDSP157508 | ||||
0In Stock | 4 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKKDSNH | Bulk | MKKDSNH_1,5/_4-5,08 MKKDSNH154508 | ||||
0In Stock | 12 | 5 mm | Screw | 24 A | 250 V | 30 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_3/12 MKDS312 | ||||
0In Stock | 9 | 3.5 mm | Push-In | 8 A | 250 V | 20 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Bulk | PTSA_1,5/_9-3,5-Z PTSA15935Z | ||||
0In Stock | 3 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_3 SMKDSN153 | ||||
0In Stock | 4 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_4 SMKDSN154 | ||||
0In Stock | 3 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Bulk | UMSTBVK_2,5/_3-GF-5,08 UMSTBVK253GF508 | ||||||
0In Stock | 8 | 3.5 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKKDS | Bulk | MKKDS_1/_8-3,5 MKKDS1835 | |||||
Not Available Online | 1 | 15 mm | Screw | 125 A | 1 kV | 20 AWG | 2 AWG | Straight | MKDSP | Bulk | MKDSP_25/_1-15,00-FL MKDSP2511500FL |