Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500In Stock250 On Order Expected 12-Feb-27 | 3 | 7.5 mm | Spring Cage | Bulk | |||||||||||||
100In Stock | 3 | 5.08 mm | Screw | 24 A | 320 V | PCB Mount | MK3DSH | Bulk | MK3DSH_3/_3-5,08-EX MK3DSH33508EX | ||||||||
240In Stock | 3 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Bulk | MKDS_1/_3-3,5 MKDS1335 | |||||
50In Stock | 2 | 5 mm | Spring Cage | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | ZFKDSA | Bulk | ZFKDSA_1,5C-5,0-_2 ZFKDSA15C502 | ||||
250In Stock | 4 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_4-5,08 MKDS154508 | ||||
450In Stock | 2 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKKDSNH | Bulk | MKKDSNH_1,5/_2-5,08 MKKDSNH152508 | ||||
720In Stock540 On Order Expected 12-Mar-27 | 4 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Box | MKDS_1/_4-3,5 MKDS1435 | |||||
0In Stock | 3 | 3.5 mm | Push-In | 8 A | 200 V | 20 AWG | 16 AWG | PCB Mount | Horizontal | Green | PTSA 1,5 | Bulk | PTSA_1,5/_3-3,5-F PTSA15335F | ||||
250In Stock | 4 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-THR | Bulk | |||||
1.040In Stock | 9 | 5 mm | Push-In | 16 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | SPTAF | Bulk | |||||
250In Stock | 5 Position | 5 mm | Push-In | 24 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
250In Stock | 4 Position | 5.08 mm | Push-In | 24 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
50In Stock | 15 Position | 5.08 mm | Push-In | 24 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
250In Stock | 4 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Bulk | PTSA_0,5/_4-2,5-Z PTSA05425Z | ||||
100In Stock | 3 | 6.35 mm | Push-In | 41 A | 800 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | TDPT | Bulk | |||||
50In Stock | 16 Position | 5.08 mm | Push-In | 24 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
50In Stock | 2 | 5.08 mm | Push-In | 15 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Vertical | FFKDSA | Bulk | FFKDSA1/H1-5,08-_2 FFKDSA1H15082 | |||||
250In Stock | 2 Position | 5.08 mm | Push-In | 24 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
420In Stock | 2 | 3.5 mm | Push-In | 8 A | 200 V | 20 AWG | 16 AWG | PCB Mount | Horizontal | Green | PTSA 1,5 | Bulk | PTSA_1,5/_2-3,5-F PTSA15235F | ||||
50In Stock | 14 Position | 5.08 mm | Push-In | 24 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
250In Stock | 3 Position | 5.08 mm | Push-In | 24 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
50In Stock | 13 Position | 5.08 mm | Push-In | 24 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
250In Stock | 5 Position | 5.08 mm | Push-In | 24 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
300In Stock | 5 | 5.08 mm | Spring Cage | 12 A | 250 V | Bulk | |||||||||||
20In Stock | 9 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | Black | FFKDSA | Bulk | FFKDSA1/V-2,54-_9 FFKDSA1V2549 |