Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250In Stock | 3 | 5 mm | Screw | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | Right Angle | MKDSN | Bulk | MKDSN_2,5/_3 MKDSN253 | |||||
20In Stock | 9 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | Black | FFKDSA | Bulk | FFKDSA1/V-2,54-_9 FFKDSA1V2549 | ||||
100In Stock | 3 | 5.08 mm | Push-In | 15 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | FFKDSA | Bulk | FFKDSA1/V1-5,08-_3 FFKDSA1V15083 | ||||
140In Stock | 5 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1/_5-3,81 MKDS15381 | ||||
50In Stock | 9 | 5.08 mm | Screw | 17.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_9-5,08 MKDS159508 | ||||
25In Stock | 1 Position | 7.5 mm | Push-In | 41 A | 500 V | 24 AWG | 10 AWG | PCB Mount | PLH 5 | Bulk | PLH_5/_1-7,5 PLH5175 | ||||||
40In Stock | 1 | 25 mm | 232 A | 630 V | Feed-Through | Gray | Bulk | 717076 | |||||||||
0In Stock1.920 On Order Expected 11-Dec-26 | 6 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_6-5,08 MKDSN156508 | ||||
0In Stock29.750 On Order Expected | 3 | 5.08 mm | Screw | 20 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 50 deg | Green | SMKDS | Bulk | SMKDS_2,5/_3-5,08 SMKDS253508 | ||||
6.120In Stock | 2 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Bulk | MKDS_1/_2-3,5 MKDS1235 | |||||
3.500In Stock8.000 On Order Expected | 1 | 5 mm | Screw | 24 A | 400 V | 24 AWG | 14 AWG | PCB Mount | Horizontal | Green | FRONT 2,5 | Bulk | FRONT_2,5-H/SA_5 FRONT25HSA5 | ||||
0In Stock6.240 On Order Expected 22-Jan-27 | 4 | 5 mm | Screw | 13.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_4 MKDSN154 | ||||
0In Stock1.600 On Order Expected 05-Mar-27 | 2 | 5 mm | Push-In | 13.5 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-SMD | Bulk | SPT-SMD 1,5/ 2-V-5,0 R24 | ||||
900In Stock | 3 | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | Right Angle | Green | SPT 5 | Bulk | SPT_5/_3-V-7,5-ZB SPT53V75ZB | ||||
0In Stock | 3 | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | Horizontal | Green | SPT 5 | Bulk | SPT_5/_3-H-7,5-ZB SPT53H75ZB | ||||
800In Stock800 On Order Expected 20-Nov-26 | 3 | 5.08 mm | Push-In | 12 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | MFKDSP | Bulk | MFKDSP/_3-5,08 MFKDSP3508 | |||||
0In Stock500 On Order Expected 12-Feb-27 | 4 | 3.5 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | SMKDS | Bulk | SMKDS_1/_4-3,5 SMKDS1435 | |||||
0In Stock6.840 On Order Expected 22-Jan-27 | 3 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_3-5,08 MKDSN153508 | ||||
0In Stock1.040 On Order Expected | 2 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_2 MKDSN152 | ||||
0In Stock | 1 | 0 mm | Spring Cage | 41 A | PCB Mount | Horizontal | PTSPL | Bulk | PTSPL-6/1-2X2_2,9_R32 PTSPL612X229R32 | ||||||||
0In Stock | 4 | Push-In | SPT | Bulk | |||||||||||||
0In Stock | 3 | 5 mm | Push-In | 250 V | Bulk | ||||||||||||
0In Stock700 On Order Expected 27-Nov-26 | 2 | Bulk | |||||||||||||||
0In Stock | 3 | 7.62 mm | Push-In | 17.5 A | 630 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Green | Bulk | ||||||
0In Stock | 6 | 15 mm | Screw | Bulk |