Phoenix Contact - Fixed Terminal Blocks
10.532 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5 | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | Horizontal | Green | SPT 5 | Bulk | SPT_5/_5-H-7,5-ZB SPT55H75ZB | ||||
0In Stock | 1 | 10 mm | Push-In | 76 A | 1 kV | 20 AWG | 4 AWG | PCB Mount | Vertical | Green | SPT 16 | Bulk | SPT_16/_1-V-10,0 SPT161V100 | ||||
0In Stock | 3 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-SMD | Bulk | SPT-SMD 1,5/ 3-V-3,5 R32 | ||||
0In Stock | 2 | 5.08 mm | Spring Cage | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | Bulk | ||||||
0In Stock80 On Order Expected 15-Jan-27 | 12 | 3.5 mm | Push-In | 16 A | 44 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | Bulk | ||||||
0In Stock | 3 | 5 mm | Screw | BC-500X | Bulk | BC-500X18-_3 BC500X183 | |||||||||||
0In Stock3.300 On Order Expected 16-Apr-27 | 5 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Bulk | ||||||
0In Stock1.200 On Order Expected 18-Dec-26 | 2 | 5.08 mm | Push-In | 32 A | 320 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | TDPT | Bulk | |||||
0In Stock | 6 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Bulk | SMKDSP_1,5/_6-5,08 SMKDSP156508 | ||||
0In Stock1.000 On Order Expected 15-Jan-27 | 3 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Vertical | PT 1,5 | Bulk | PT_1,5/_3-5,0-V PT15350V | |||||||
0In Stock | 10 | 3.5 mm | Push-In | 8 A | 250 V | 20 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Bulk | PTSA_1,5/10-3,5-Z PTSA151035Z | ||||
0In Stock | 10 | 3.5 mm | Push-In | 8 A | 200 V | 20 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTSA 1,5 | Bulk | PTSA_1,5/10-3,5-F PTSA151035F | ||||
Not Available Online | 3 | 7.62 mm | Screw | 16 A | 500 V | 30 AWG | 14 AWG | PCB Mount | 55 deg | Green | GSMKDSN | Bulk | GSMKDSN_1,5/_3-7,62 GSMKDSN153762 | ||||
0In Stock2.900 On Order Expected 23-Jul-27 | 3 | 5.08 mm | Push-In | 9 A | 250 V | SPTA | Bulk | SPTA_1,5/_3-5,08 SPTA153508 | |||||||||
600In Stock600 On Order Expected 20-Nov-26 | 2 | 5.08 mm | Push-In | 9 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1,5/_2-5,08 SPTA152508 | |||||
0In Stock | 5 | 5.08 mm | Push-In | 9 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1,5/_5-5,08 SPTA155508 | |||||
0In Stock | 4 | 10 mm | Push-In | 76 A | 1 kV | 20 AWG | 4 AWG | PCB Mount | Horizontal | Green | SPT 16 | Bulk | SPT_16/_4-H-10,0-ZB SPT164H100ZB | ||||
0In Stock | 2 | 3.5 mm | Screw | 13.5 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Straight | Black | MKDS | Bulk | MKDS_1/_2-3,5_HT_BK MKDS1235HTBK | ||||
0In Stock | 3 | 5 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | MKKDSH | Bulk | MKKDSH_3/_3 MKKDSH33 | ||||
0In Stock | 1 | 5 mm | Spring Cage | 16 A | 400 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | ZFKKDS | Bulk | ZFKKDS_1,5C-5,0 ZFKKDS15C50 | ||||
0In Stock | 1 | 5 mm | Screw | 24 A | 400 V | 24 AWG | 14 AWG | PCB Mount | Right Angle | Green | FRONT 2,5 | Bulk | FRONT_2,5-V/SA10 FRONT25VSA10 | ||||
0In Stock | 12 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/12-5,08 SMKDSN1512508 | ||||
0In Stock7.900 On Order Expected 16-Apr-27 | 3 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 22 AWG | PCB Mount | Horizontal | Green | MKKDS | Bulk | MKKDS_1/_3-3,81 MKKDS13381 | ||||
0In Stock | 2 | 5 mm | Screw | 17.5 A | 250 V | Horizontal | Green | PT 1,5 | Bulk | PT_1,5/_2-5,0-H PT15250H | |||||||
0In Stock | 2 | 5.08 mm | Screw | 10 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MK3DSN | Bulk | MK3DSN_1,5/_2-5,08 MK3DSN152508 |