GMKDS - Phoenix Contact - Fixed Terminal Blocks
63 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.500In Stock4.000 On Order Expected 15-Jan-27 | 2 | 7.62 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | GMKDS | Bulk | GMKDS_3/_2-7,62 GMKDS32762 | ||||
1.300In Stock | 3 | 7.62 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | GMKDS | Bulk | GMKDS_3/_3-7,62 GMKDS33762 | ||||
250In Stock | 3 | 7.62 mm | Screw | 17.5 A | 500 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | GMKDS | Bulk | GMKDS_1,5/_3-7,62 GMKDS153762 | ||||
0In Stock | 2 | 7.62 mm | Screw | 17.5 A | 500 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | GMKDS | Bulk | GMKDS_1,5/_2-7,62 GMKDS152762 | ||||
0In Stock | 4 | 7.62 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | GMKDS | Bulk | GMKDS_3/_4-7,62 GMKDS34762 | ||||
0In Stock | 2 | 7.5 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | GMKDS | Bulk | GMKDS_3/_2 GMKDS32 | ||||
0In Stock | 3 | 7.5 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | GMKDS | Bulk | GMKDS_3/_3 GMKDS33 | ||||
0In Stock | 3 | 7.5 mm | Screw | 17.5 A | 500 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | GMKDS | Bulk | GMKDS_1,5/_3 GMKDS153 | ||||
0In Stock | 2 | Screw | GMKDS | Bulk | |||||||||||||
0In Stock | 4 | 7.5 mm | Screw | 24 A | 500 V | GMKDS | Bulk | ||||||||||
0In Stock | 4 | Screw | GMKDS | Bulk | |||||||||||||
0In Stock | 5 | 7.62 mm | Screw | 24 A | 500 V | GMKDS | Bulk | GMKDS_3/_5-7,62 GMKDS35762 | |||||||||
0In Stock | 6 | 7.5 mm | Screw | 24 A | 500 V | GMKDS | Bulk | ||||||||||
0In Stock | 2 | 7.5 mm | Screw | 17.5 A | 500 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | GMKDS | Bulk | GMKDS_1,5/_2 GMKDS152 | ||||
0In Stock | 2 | 7.62 mm | Phillips | 24 A | 630 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | GMKDS | ||||||
0In Stock | Screw | GMKDS | |||||||||||||||
0In Stock | 3 | Screw | GMKDS | ||||||||||||||
0In Stock | Screw | GMKDS | |||||||||||||||
0In Stock | 3 Position | 7.62 mm | GMKDS | GMKDS_1_5/3-7_62_BD:10-8 GMKDS153762BD108 | |||||||||||||
0In Stock | 10 | 7.5 mm | Screw | 24 A | 500 V | GMKDS | |||||||||||
0In Stock | 3 | Screw | GMKDS | ||||||||||||||
0In Stock | 2 | Screw | GMKDS | ||||||||||||||
0In Stock | Screw | GMKDS | |||||||||||||||
0In Stock | 7 | 7.62 mm | Screw | 24 A | 500 V | GMKDS | |||||||||||
0In Stock | 2 | Screw | GMKDS |