GMKDSN - Phoenix Contact - Fixed Terminal Blocks
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 3 | 7.62 mm | Screw | 16 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | GMKDSN | Bulk | GMKDSN_1,5/_3-7,62 GMKDSN153762 | ||||
Not Available Online | 4 | 7.62 mm | Screw | 16 A | 400 V | 28 AWG | 12 AWG | PCB Mount | Horizontal | Green | GMKDSN | Bulk | GMKDSN_1,5/_4-7,62 GMKDSN154762 | ||||
0In Stock | 7 | 7.62 mm | Screw | 16 A | 400 V | PCB Mount | GMKDSN | GMKDSN_1,5/_7-7,62 GMKDSN157762 | |||||||||
0In Stock | 12 | 7.62 mm | Screw | 16 A | 400 V | PCB Mount | GMKDSN | GMKDSN_1,5/12-7,62 GMKDSN1512762 | |||||||||
0In Stock | 6 | 7.62 mm | Screw | 16 A | 400 V | PCB Mount | GMKDSN | GMKDSN_1,5/_6-7,62 GMKDSN156762 | |||||||||
0In Stock | 11 | 7.62 mm | Screw | 16 A | 400 V | GMKDSN | |||||||||||
0In Stock | Screw | GMKDSN | |||||||||||||||
0In Stock | 8 | 7.62 mm | Screw | 16 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | GMKDSN | GMKDSN_1,5/_8-7,62 GMKDSN158762 | |||||
0In Stock | 9 | 7.62 mm | Screw | 16 A | 400 V | GMKDSN | |||||||||||
0In Stock | 5 | 7.62 mm | Screw | 16 A | 400 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Green | GMKDSN | GMKDSN_1,5/_5-7,62 GMKDSN155762 | |||||
0In Stock | 2 | 7.62 mm | Screw | 16 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | GMKDSN | GMKDSN_1,5/_2-7,62 GMKDSN152762 |