PLH 5 - Phoenix Contact - Fixed Terminal Blocks
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25In Stock | 1 Position | 7.5 mm | Push-In | 41 A | 500 V | 24 AWG | 10 AWG | PCB Mount | PLH 5 | Bulk | PLH_5/_1-7,5 PLH5175 | ||||||
0In Stock | 3 | 7.5 mm | Push-In | 41 A | 1 kV | 24 AWG | 10 AWG | PCB Mount | Straight | PLH 5 | Bulk | PLH_5/_3-7,5-ZF PLH5375ZF | |||||
0In Stock | 5 | 7.5 mm | Push-In | 41 A | 1 kV | 24 AWG | 10 AWG | PCB Mount | Straight | PLH 5 | Bulk | PLH_5/_5-7,5-ZF PLH5575ZF | |||||
Not Available Online | 10 | 7.5 mm | Push-In | 41 A | 1 kV | PCB Mount | PLH 5 | PLH_5/10-7,5-ZF PLH51075ZF | |||||||||
Not Available Online | 12 | 7.5 mm | Push-In | 41 A | 1 kV | 24 AWG | 10 AWG | PCB Mount | Straight | PLH 5 | PLH_5/12-7,5-ZF PLH51275ZF | ||||||
Not Available Online | 8 | 7.5 mm | Push-In | 41 A | 1 kV | 24 AWG | 10 AWG | PCB Mount | Straight | PLH 5 | PLH_5/_8-7,5-ZF PLH5875ZF | ||||||
Not Available Online | 9 | 7.5 mm | Push-In | 41 A | 1 kV | PCB Mount | PLH 5 | PLH_5/_9-7,5-ZF PLH5975ZF | |||||||||
Not Available Online | 7 | 7.5 mm | Push-In | 41 A | 1 kV | PCB Mount | PLH 5 | PLH_5/_7-7,5-ZF PLH5775ZF | |||||||||
Not Available Online | 6 | 7.5 mm | Push-In | 41 A | 1 kV | 24 AWG | 10 AWG | PCB Mount | Straight | PLH 5 | Bulk | PLH_5/_6-7,5-ZF PLH5675ZF | |||||
Not Available Online | 11 | 7.5 mm | Push-In | 41 A | 1 kV | PCB Mount | PLH 5 | PLH_5/11-7,5-ZF PLH51175ZF |