UWV - Phoenix Contact - Fixed Terminal Blocks
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock250 On Order Expected 12-Mar-27 | 1 | 10.1 mm | Screw | 57 A | 320 V | Gray | UWV | Bulk | UWV_10 UWV10 | ||||||||
0In Stock | 1 | 8.1 mm | Screw | 32 A | 320 V | Panel Mount | Horizontal | Gray | UWV | Bulk | UWV_4 UWV4 | ||||||
0In Stock | 1 | 10.1 mm | Screw | 57 A | 320 V | Gray | UWV | ||||||||||
0In Stock | 1 | 12.1 mm | Screw | 76 A | 500 V | Gray | UWV | ||||||||||
0In Stock | 1 | 15.1 mm | Screw | 101 A | 630 V | Gray | UWV | ||||||||||
0In Stock | 1 | 8.1 mm | Screw | 32 A | 320 V | Panel Mount | Horizontal | Gray | UWV | UWV_4/S UWV4S | |||||||
0In Stock | 1 | 10.1 mm | Screw | 57 A | 320 V | Panel Mount | Horizontal | Gray | UWV | UWV_10/S UWV10S | |||||||
0In Stock | 1 | 15.1 mm | Screw | 101 A | 630 V | Panel Mount | Horizontal | Gray | UWV | UWV_25/S UWV25S | |||||||
0In Stock | 1 | 12.1 mm | Screw | 76 A | 500 V | Gray | UWV | UWV_16 UWV16 | |||||||||
0In Stock | 1 | 15.1 mm | Screw | 101 A | 630 V | Panel Mount | Horizontal | Gray | UWV | UWV_25 UWV25 | |||||||
0In Stock | 1 | 15.1 mm | Screw | 101 A | 630 V | Gray | UWV | ||||||||||
0In Stock | 1 | 10.1 mm | Screw | 57 A | 320 V | Gray | UWV | ||||||||||
0In Stock | 1 | 12.1 mm | Screw, Cable Lug | 76 A | 500 V | Panel Mount | Horizontal | Gray | UWV | ||||||||
0In Stock | 1 | 12.1 mm | Screw | 76 A | 500 V | Gray | UWV | UWV_16/S UWV16S |