Phoenix Contact - Pluggable Terminal Blocks
30.305 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99.700In Stock102.000 On Order Expected | Plugs | 3 | 5 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | MSTB | Bulk | FRONT-MSTB_2,5/_3-ST FRONTMSTB253ST | ||||||
450In Stock200 On Order Expected 12-Feb-27 | Headers | 2 | 5.08 mm | Solder Pin | Through Hole | 10 A | 320 V | Green | MDSTBVA | Bulk | MDSTBVA_2,5/_2-G-5,08 MDSTBVA252G508 | ||||||||
50In Stock | Plugs | 4 | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 16 AWG | FKCN | Bulk | FKCN_2,5/_4-ST-5,08 FKCN254ST508 | ||||||
50In Stock | Plugs | 2 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | DFMC | Bulk | DFMC_1,5/_2-ST-3,5-LR DFMC152ST35LR | ||||||
1.300In Stock | Plugs | 2 | 5.08 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | MSTBT | Bulk | MSTBT_2,5/_2-STF-5,08 MSTBT252STF508 | ||||||
100In Stock200 On Order Expected | Plugs | 11 | 5.08 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | MSTB | Bulk | MSTB_2,5/11-ST-5,08 MSTB2511ST508 | ||||||
50In Stock | Plugs | 2 | 5.08 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | IC | Bulk | IC_2,5/_2-STGF-5,08 IC252STGF508 | ||||||
0In Stock | Headers | 3 | 5 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTBV | Bulk | MSTBV_2,5/_3-G MSTBV253G | ||||||||
100In Stock | Headers | 10 | 5 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTBV | Bulk | MSTBV_2,5/10-G MSTBV2510G | ||||||||
50In Stock | Plugs | 2 | 5.08 mm | Screw | Screw | Cable Mounts | 8 A | 320 V | 28 AWG | 16 AWG | MC | Bulk | MC_1,5/_2-ST-5,08 MC152ST508 | ||||||
1.700In Stock | Headers | 7 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTB | Bulk | MSTB_2,5/_7-G-5,08 MSTB257G508 | ||||||||
300In Stock | Plugs | 4 | 5.08 mm | Crimp | Crimp | Cable Mounts | 12 A | 320 V | 20 AWG | 14 AWG | MSTBC | Bulk | MSTBC_2,5/_4-ST-5,08 MSTBC254ST508 | ||||||
100In Stock | Plugs | 4 | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKC | Bulk | FKC_2,5/_4-ST-5,08 FKC254ST508 | ||||||
600In Stock | Headers | 11 | 5 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTBA | Bulk | MSTBA_2,5/11-G MSTBA2511G | ||||||||
100In Stock | Headers | 3 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Black | CCA | Bulk | CCA_2,5/_3-G-5,08_P26THR CCA253G508P26THR | ||||||||
100In Stock | Plugs | 2 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Bulk | SPC_5/_2-STCL-7,62 SPC52STCL762 | ||||||
100In Stock | Plugs | 2 | 5 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | Green | BCP | Bulk | BCP-500-_2_GN BCP5002GN | |||||
100In Stock | Plugs | 3 | 5.08 mm | Screw | IC | Bulk | |||||||||||||
300In Stock | Headers | 3 | 5.08 mm | Screw | Bulk | ||||||||||||||
50In Stock | Plugs | 6 | 5 mm | Spring Cage | Spring Clamp | Cable Mounts | 10 A | 320 V | 26 AWG | 14 AWG | ZEC | Bulk | ZEC_1,5/_6-ST-5,0_C2_R1,6 ZEC156ST50C2R16 | ||||||
800In Stock150 On Order Expected 15-Jan-27 | 6 | 3.5 mm | 8 A | Black | DMCV | Bulk | |||||||||||||
800In Stock | Plugs | 4 | 3.5 mm | Screw | Bulk | ||||||||||||||
200In Stock | Plugs | 3 | 5 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKCVR | Bulk | FKCVR_2,5/_3-ST FKCVR253ST | ||||||
100In Stock | Headers | 7 | 5.08 mm | Screw | Bulk | ||||||||||||||
50In Stock | Plugs | 10 | 5.08 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | MVSTBR | Bulk | MVSTBR_2,5/10-ST-5,08 MVSTBR2510ST508 |