Phoenix Contact - Pluggable Terminal Blocks
30.305 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100In Stock | Headers | 6 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTB | Bulk | MSTB_2,5/_6-GF-5,08 MSTB256GF508 | ||||||||
50In Stock | Headers | 10 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | ICV | Bulk | ICV_2,5/10-G-5,08 ICV2510G508 | ||||||||
100In Stock | Headers | 10 | 5 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTBVA | Bulk | MSTBVA_2,5/10-G MSTBVA2510G | ||||||||
50In Stock | Plugs | 4 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Bulk | SPC_5/_4-STCL-7,62 SPC54STCL762 | ||||||
100In Stock300 On Order Expected 18-Dec-26 | Plugs | 3 | 5.08 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | MSTB | Bulk | MSTB_2,5/_3-STZ-5,08_AU MSTB253STZ508AU | ||||||||
100In Stock | Plugs | 4 | 3.81 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | FMC | Bulk | FMC_1,5/_4-STF-3,81 FMC154STF381 | ||||||
100In Stock | Plugs | 7 | 3.81 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | BCP | Bulk | BCP-381-_7_GN BCP3817GN | ||||||
200In Stock | Plugs | 16 | 3.81 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | FMC | Bulk | FMC_1,5/16-STF-3,81 FMC1516STF381 | ||||||
250In Stock | Plugs | 2 | 2.5 mm | Push-In | Spring Clamp | Cable Mounts | 6 A | 160 V | 24 AWG | 20 AWG | PTSM | Bulk | PTSM_0,5/_2-P-2,5 PTSM052P25 | ||||||
50In Stock | Plugs | 2 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | DFMC | Bulk | |||||||
50In Stock | Headers | 2 | 3.5 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCV | Bulk | MCV_1,5/_2-G-3,5-RN MCV152G35RN | ||||||||
50In Stock | Headers | 2 | 5.08 mm | Solder Pin | Through Hole | 16 A | 320 V | Green | MSTBV | Bulk | MSTBV_2,5_HC/_2-GF-5,08 MSTBV25HC2GF508 | ||||||||
50In Stock | Plugs | 2 | 10.16 mm | Push-In | Spring Clamp | Cable Mounts | 76 A | 1 kV | 18 AWG | 4 AWG | ISPC | Bulk | ISPC_16/_2-STF-10,16 ISPC162STF1016 | ||||||
50In Stock | Headers | 4 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | 24 AWG | 12 AWG | DFK-MSTB | Bulk | DFK-MSTB_2,5/_4-GF-5,08 DFKMSTB254GF508 | |||||||
50In Stock | Plugs | 3 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | DFMC | Bulk | DFMC_1,5/_3-ST-3,5-LR DFMC153ST35LR | ||||||
50In Stock | Plugs | 6 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | DFMC | Bulk | DFMC_1,5/_6-ST-3,5 DFMC156ST35 | ||||||
50In Stock | Headers | 8 | 3.81 mm | Screw | PCB Mount | 8 A | 160 V | 28 AWG | 16 AWG | DFK-MC | Bulk | DFK-MC_1,5/_8-GF-3,81 DFKMC158GF381 | |||||||
50In Stock | Plugs | 6 | 5.08 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | Bulk | ||||||||
250In Stock | Plugs | 5 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | FMC | Bulk | FMC_1,5/_5-ST-3,5-RF FMC155ST35RF | ||||||
600In Stock | Headers | 4 | 2.5 mm | Solder | SMD/SMT | 6 A | 160 V | Black | Bulk | PTSM_0,5/_4-HH-2,5-SMD_R32 PTSM054HH25SMDR32 | |||||||||
1.350In Stock | Plugs | 9 | 7.62 mm | Push-In | Spring Clamp | 41 A | 800 V | 18 AWG | 8 AWG | Green | Bulk | ||||||||
50In Stock | Headers | 2 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTBA | Bulk | MSTBA_2,5/_2-G-5,08-RN MSTBA252G508RN | ||||||||
50In Stock | Plugs | 2 | 5.08 mm | Screw | Screw | Cable Mounts | 16 A | 320 V | 24 AWG | 12 AWG | MSTB | Bulk | MSTB_2,5_HC/_2-STF-5,08 MSTB25HC2STF508 | ||||||
300In Stock | Headers | 4 | 5.08 mm | Through Hole | 12 A | 250 V | Green | SMSTB | Bulk | SMSTB_2,5/_4-G-5,08 SMSTB254G508 | |||||||||
100In Stock | Plugs | 6 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | DFMC | Bulk | DFMC_1,5/_6-ST-3,5-LR DFMC156ST35LR |