Phoenix Contact - Pluggable Terminal Blocks
30.305 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Plugs | 5 | 3.5 mm | Screw | 8 A | 160 V | 28 AWG | 16 AWG | MC | Bulk | MC_1,5/_5-ST-3,5_AU MC155ST35AU | ||||||||
0In Stock | Plugs | 8 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 630 V | 24 AWG | 12 AWG | GFKC | Bulk | GFKC_2,5/_8-ST-7,62 GFKC258ST762 | ||||||
0In Stock | Headers | 12 | 3.5 mm | Through Hole | 8 A | 160 V | MC | Bulk | MC_1,5/12-G-3,5_BK MC1512G35BK | ||||||||||
0In Stock400 On Order Expected | Headers | 7 | 7.62 mm | Through Hole | 41 A | 630 V | Green | PCV | Bulk | PCV_5/_7-G-7,62 PCV57G762 | |||||||||
0In Stock | Plugs | 3 | 5 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKC | Bulk | FKC_2,5/_3-STF FKC253STF | ||||||
0In Stock | Headers | 7 | 5.08 mm | Through Hole | 12 A | 250 V | Black | CC | Bulk | CC_2,5/_7-G-5,08_P26THR CC257G508P26THR | |||||||||
0In Stock | Plugs | 6 | 5.08 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | MVSTBR | Bulk | MVSTBR_2,5/_6-ST-5,08_AU MVSTBR256ST508AU | ||||||||
0In Stock200 On Order Expected 04-Dec-26 | Plugs | 3 | 5.08 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | MSTB | Bulk | MSTB_2,5/_3-STF-5,08_BD:1-3 MSTB253STF508BD13 | ||||||||
0In Stock | Headers | 10 | 5.08 mm | BCH | Bulk | BCH-508H-10_GN BCH508H10GN | |||||||||||||
0In Stock | Plugs | 8 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | TFMC | Bulk | TFMC_1,5/_8-ST-3,5 TFMC158ST35 | ||||||
0In Stock | Headers | 2 | 5.08 mm | Through Hole | 10 A | 250 V | Green | MDSTBA | Bulk | MDSTBA_2,5/_2-G-5,08 MDSTBA252G508 | |||||||||
0In Stock | Headers | 2 | 7.62 mm | Solder Pin | Through Hole | 41 A | 630 V | Green | IPC | Bulk | IPC_5/_2-GF-7,62 IPC52GF762 | ||||||||
0In Stock | Headers | 6 | 2.54 mm | Solder Pin | Through Hole | 6 A | 160 V | Black | DMCV | Bulk | DMCV 0,5/ 6-G1-2,54 P20THR R44 | ||||||||
0In Stock | Headers | 2 | 5.08 mm | Screw | MSTB | Bulk | MSTB 2,5/ 2-ST-5,08 RD | ||||||||||||
0In Stock | Plugs | 5 | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 16 A | 320 V | 24 AWG | 12 AWG | FKC | Bulk | FKC_2,5_HC/_5-ST-5,08 FKC25HC5ST508 | ||||||
0In Stock | Headers | 2 | 2.54 mm | Solder Pin | Through Hole | 6 A | 160 V | Black | MC | Bulk | |||||||||
Not Available Online | Fixed Terminal Blocks | 4 | 10.16 mm | Through Hole | PCB Mount | 76 A | 630 V | Green | PC | Bulk | PC_6-16/_4-G-10,16 PC6164G1016 | ||||||||
0In Stock | Headers | 2 | 7.25 mm | Through Hole | 16 A | 400 V | GMSTBO | Bulk | GMSTBO_2,5_HV/_2-GR-7,25_THR GMSTBO25HV2GR725THR | ||||||||||
0In Stock | Plugs | 14 | 5 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | MVSTBR | Bulk | MVSTBR_2,5/14-ST MVSTBR2514ST | ||||||
0In Stock | Plugs | 4 | 5 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKCVR | Bulk | FKCVR_2,5/_4-ST FKCVR254ST | ||||||
0In Stock | Plugs | 2 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 18 AWG | 8 AWG | Green | Bulk | |||||||
0In Stock50 On Order Expected 04-Dec-26 | Plugs | 8 | 5.08 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | Bulk | ||||||||
0In Stock | Plugs | 4 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 18 AWG | 8 AWG | Green | Bulk | |||||||
0In Stock | Plugs | 4 | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 16 A | 320 V | 26 AWG | 12 AWG | Green | Bulk | |||||||
0In Stock200 On Order Expected 27-Nov-26 | Plugs | 12 | 5.08 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | MSTBT | Bulk | MSTBT_2,5/12-ST-5,08 MSTBT2512ST508 |