Phoenix Contact - Pluggable Terminal Blocks
30.305 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock400 On Order Expected | Headers | 11 | 3.5 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MC | Bulk | MC_1,5/11-G-3,5 MC1511G35 | ||||||||
0In Stock100 On Order Expected 27-Nov-26 | Plugs | 5 | 5 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKC | Bulk | FKC_2,5/_5-ST FKC255ST | ||||||
0In Stock | Plugs | 5 | 5.08 mm | Screw | Screw | Cable Mounts | 16 A | 320 V | 24 AWG | 12 AWG | MSTB | Bulk | MSTB_2,5_HC/_5-STF-5,08 MSTB25HC5STF508 | ||||||
0In Stock | Plugs | 16 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | FMC | Bulk | FMC_1,5/16-ST-3,5 FMC1516ST35 | ||||||
0In Stock | Headers | 3 | 5.08 mm | Through Hole | 12 A | 250 V | Black | MSTB | Bulk | MSTB_2,5/_3-GF-5,08_BK MSTB253GF508BK | |||||||||
0In Stock | Plugs | 4 | 10.16 mm | Push-In | Spring Clamp | Cable Mounts | 76 A | 1 kV | 18 AWG | 4 AWG | SPC | Bulk | SPC_16/_4-STF-10,16 SPC164STF1016 | ||||||
0In Stock | Plugs | 6 | 10.16 mm | Push-In | Spring Clamp | Cable Mounts | 76 A | 1 kV | 18 AWG | 4 AWG | SPC | Bulk | SPC_16/_6-STF-10,16 SPC166STF1016 | ||||||
0In Stock | Plugs | 5 | 5 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 16 AWG | FKCN | Bulk | FKCN_2,5/_5-ST FKCN255ST | ||||||
0In Stock | Headers | 4 | 7.5 mm | Solder Pin | Through Hole | 12 A | 630 V | Green | GMSTBVA | Bulk | GMSTBVA_2,5/_4-G GMSTBVA254G | ||||||||
0In Stock | Plugs | 3 | 5.08 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | MSTB | Bulk | MSTB_2,5/_3-ST-5,08_BD:_1-3 MSTB253ST508BD13 | ||||||
0In Stock | Plugs | 5 | 3.5 mm | Screw | Screw | Cable Mounts | 150 V | Bulk | |||||||||||
0In Stock | Headers | 2 | 7.62 mm | Screw | GMSTB | Bulk | |||||||||||||
0In Stock | Headers | 2 | 3.5 mm | 8 A | Black | Bulk | |||||||||||||
0In Stock | Plugs | 3 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | IFMC | Bulk | |||||||
0In Stock | Plugs | 5 | 5.08 mm | Screw | Bulk | ||||||||||||||
0In Stock | Plugs | 3 | 5.08 mm | Screw | Bulk | ||||||||||||||
0In Stock | 4 | Bulk | |||||||||||||||||
0In Stock | Headers | 2 | 5 mm | Screw | Bulk | ||||||||||||||
0In Stock | Plugs | 6 | 5.08 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | MSTB | Bulk | MSTB_2,5/_6-ST-5,08-LR MSTB256ST508LR | ||||||
0In Stock | Plugs | 8 | 7.5 mm | Bulk | |||||||||||||||
0In Stock | Headers | 7 | 5.08 mm | 10 A | Green | MDSTB | Bulk | MDSTB_2,5/_7-G-5,08 MDSTB257G508 | |||||||||||
0In Stock | Headers | 3 | 5.08 mm | Screw | Bulk | MSTB_2,5/_3-ST-5,08_BD:_13-15 MSTB253ST508BD1315 | |||||||||||||
0In Stock | Headers | 12 | 3.81 mm | Bulk | BCH-381V-12 BCH381V12 | ||||||||||||||
0In Stock | Headers | 3 | 5.08 mm | Screw | Bulk | ||||||||||||||
0In Stock | Headers | 5 | 7.62 mm | Bulk |