Phoenix Contact - Pluggable Terminal Blocks
30.305 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock250 On Order Expected 12-Feb-27 | Headers | 4 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Black | MCV | Bulk | MCV_1,5/_4-GF-3,81_P26_THR MCV154GF381P26THR | ||||||||
0In Stock | Plugs | 3 | 3.5 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 28 AWG | 16 AWG | MCVR | Bulk | MCVR_1,5/_3-STF-3,5 MCVR153STF35 | ||||||
0In Stock | Plugs | 4 | 3.5 mm | Spring Cage | Spring Clamp | Cable Mounts | 8 A | 200 V | 24 AWG | 16 AWG | ZEC | Bulk | ZEC_1,0/_4-ST-3,5_C1_R1,4 ZEC104ST35C1R14 | ||||||
0In Stock | Plugs | 6 | 5.08 mm | Screw | Screw | Cable Mounts | 8 A | 320 V | 28 AWG | 16 AWG | MC | Bulk | MC_1,5/_6-ST1-5,08 MC156ST1508 | ||||||
0In Stock | Plugs | 4 | 3.5 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | Green | BCP | Bulk | BCP-350-_4_GN BCP3504GN | |||||
0In Stock | Plugs | 7 | 7.62 mm | Screw | Screw | Cable Mounts | 41 A | 1 kV | 24 AWG | 10 AWG | PC | Bulk | PC_5/_7-ST1-7,62 PC57ST1762 | ||||||
0In Stock | Plugs | 8 | 3.81 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | BCP | Bulk | BCP-381-_8_GN BCP3818GN | ||||||
0In Stock | Headers | 5 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | BCH | Bulk | BCH-381H-_5_GN BCH381H5GN | ||||||||
0In Stock | Headers | 4 | 5 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | BCH | Bulk | BCH-500VS-_4_GN BCH500VS4GN | ||||||||
0In Stock | Plugs | 3 | 2.54 mm | Push-In | Spring Clamp | Cable Mounts | 6 A | 160 V | 26 AWG | 20 AWG | DFMC | Bulk | DFMC 0,5/ 3-ST-2,54 | ||||||
0In Stock | Headers | 2 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Black | CCA | Bulk | CCA_2,5/_2-G-5,08_P26THR CCA252G508P26THR | ||||||||
0In Stock250 On Order Expected 20-Nov-26 | Headers | 3 | 3.5 mm | Solder Pin | Through Hole | 8 A | 320 V | Green | Bulk | PSC_1,5/_3-M-PE PSC153MPE | |||||||||
0In Stock | Plugs | 3 | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | TFKC | Bulk | TFKC_2,5/_3-ST-5,08 TFKC253ST508 | ||||||
0In Stock | Headers | 2 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | MSTB | Bulk | MSTB_2,5/_2-ST-5,08_OG MSTB252ST508OG | |||||||||
0In Stock | Plugs | 6 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Bulk | SPC_5/_6-STCL-7,62 SPC56STCL762 | ||||||
0In Stock | Headers | 8 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Black | MC | Bulk | MC_1,5/_8-G-3,81_P14_THR MC158G381P14THR | ||||||||
0In Stock | Plugs | 3 | 5.08 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | BCP | Bulk | BCP-508-_3_GN BCP5083GN | ||||||
0In Stock | Headers | 2 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | BCH | Bulk | BCH-508VS-_2_GN BCH508VS2GN | ||||||||
0In Stock | 4 | 3.5 mm | 8 A | Black | DMC | Bulk | |||||||||||||
0In Stock1.100 On Order Expected | Plugs | 2 | 7.62 mm | Screw | Screw | Cable Mounts | 41 A | 1 kV | 24 AWG | 10 AWG | PC | Bulk | PC_5/_2-STF1-7,62 PC52STF1762 | ||||||
0In Stock | Headers | 2 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Black | MC | Bulk | MC_1,5/_2-GF-3,81_P26_THR MC152GF381P26THR | ||||||||
0In Stock | Headers | 4 | 3.5 mm | Solder Pin | Through Hole | 8 A | 160 V | Black | DMC | Bulk | DMC_1,5/_4-G1-3,5_P20THR DMC154G135P20THR | ||||||||
0In Stock | 1 | 3.5 mm | Push-In | 17.5 A | 500 V | 26 AWG | 14 AWG | 26 AWG to 14 AWG | Gray | PP-H | Bulk | PP-H_1,5/S/1-L PPH15S1L | |||||||
0In Stock | Headers | 3 | 3.5 mm | Solder Pin | Through Hole | 8 A | 160 V | Black | DMCV | Bulk | DMCV_1,5/_3-G1-3,5_P20THR DMCV153G135P20THR | ||||||||
0In Stock | Headers | 6 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTBVA | Bulk | MSTBVA_2,5/_6-G-5,08-LR MSTBVA256G508LR |