Phoenix Contact - Pluggable Terminal Blocks
30.305 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Plugs | 8 | 3.5 mm | Push-In | Bulk | ||||||||||||||
0In Stock | Plugs | 4 | 5.08 mm | Push-In | Bulk | ||||||||||||||
0In Stock | Headers | 2 | 5 mm | Bulk | |||||||||||||||
0In Stock | Plugs | 6 | 3.5 mm | Screw | Bulk | ||||||||||||||
0In Stock | Plugs | 8 | 5 mm | Bulk | |||||||||||||||
0In Stock | Plugs | 2 | 3.5 mm | Push-In | Bulk | FMC_1,5/_2-ST-3,5-RF_GY_AU FMC152ST35RFGYAU | |||||||||||||
0In Stock | Plugs | 6 | 5 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | Black | BCP | Bulk | BCP-500-_6_BK BCP5006BK | |||||
0In Stock330 On Order Expected 12-Mar-27 | Headers | 7 | 2.5 mm | Solder Pin | Through Hole | 6 A | 160 V | White | PTSM | Bulk | PTSM_0,5/_7-HV-2,5-THR_WH_R44 PTSM057HV25THRWHR44 | ||||||||
0In Stock | Plugs | 4 | 3.5 mm | 8 A | Black | Bulk | |||||||||||||
0In Stock | Headers | 2 | 7.25 mm | Through Hole | 16 A | 400 V | GMSTBO | Bulk | GMSTBO_2,5_HV/_2-GL-7,25_THR GMSTBO25HV2GL725THR | ||||||||||
0In Stock | Plugs | 4 | 7.5 mm | Screw | Screw | Cable Mounts | 12 A | 630 V | 24 AWG | 12 AWG | Bulk | GMVSTBW_2,5/_4-ST GMVSTBW254ST | |||||||
0In Stock | Plugs | 5 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 4 A | 160 V | 26 AWG | 20 AWG | FK-MPT | Bulk | FK-MPT_0,5/_5-ST-3,5 FKMPT055ST35 | ||||||
0In Stock100 On Order Expected | Headers | 6 | 5.08 mm | Screw | Bulk | ||||||||||||||
0In Stock | Headers | 2 | 3.5 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | BCH | Bulk | BCH-350V-_2_GN BCH350V2GN | ||||||||
0In Stock | Plugs | 18 | 5.08 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | MVSTBR | Bulk | MVSTBR_2,5/18-ST-5,08_BK MVSTBR2518ST508BK | ||||||||
0In Stock | Plugs - Inverted | 7 | 3.5 mm | Push-In | 8 A | 160 V | 24 AWG | 16 AWG | IFMC | Bulk | |||||||||
0In Stock | Headers | 10 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | MSTBA | Bulk | MSTBA_2,5/10-G-5,08_AU MSTBA2510G508AU | |||||||||
0In Stock | Plugs | 6 | 5 mm | Screw | Screw | Cable Mounts | 10 A | 400 V | 26 AWG | 14 AWG | PT | Bulk | PT_1,5/_6-PH-5,0_CLIP PT156PH50CLIP | ||||||
0In Stock600 On Order Expected 29-Dec-26 | Headers | 4 | 7.62 mm | Solder Pin | Through Hole | 20 A | 630 V | Green | PC | Bulk | PC_4/_4-GU-7,62 PC44GU762 | ||||||||
0In Stock | Plugs | 6 | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 16 A | 320 V | 24 AWG | 12 AWG | FKC | Bulk | FKC_2,5_HC/_6-STF-5,08 FKC25HC6STF508 | ||||||
0In Stock | Headers | 2 | 7.5 mm | Solder Pin | Through Hole | 12 A | 630 V | Green | GMSTBV | Bulk | GMSTBV_2,5/_2-G GMSTBV252G | ||||||||
0In Stock | Headers | 3 | 2.5 mm | Solder Pin | Through Hole | 4 A | 160 V | Green | MCD | Bulk | MCD_0,5/_3-G1-2,5 MCD053G125 | ||||||||
0In Stock | Headers | 7 | 7.62 mm | Solder Pin | Through Hole | 12 A | 630 V | Green | GMSTBA | Bulk | GMSTBA_2,5/_7-G-7,62 GMSTBA257G762 | ||||||||
0In Stock1.200 On Order Expected | Headers | 7 | 5.08 mm | Through Hole | 12 A | 250 V | Gray | MSTBVA | Bulk | MSTBVA_2,5/_7-G-5,08_AU MSTBVA257G508AU | |||||||||
0In Stock | PCB Connectors | 2 | Bulk | MSTB_2,5/_2-ST-5,08_BD:11-12 MSTB252ST508BD1112 |