Phoenix Contact - Pluggable Terminal Blocks
30.305 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | 2 | 5 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTB | Bulk | MSTB_2,5/_2-GF MSTB252GF | ||||||||
0In Stock540 On Order Expected 12-Feb-27 | Headers | 2 | 3.5 mm | Solder Pin | Through Hole | 8 A | 160 V | MCDN | Bulk | MCDN_1,5/_2-G1-3,5_P26THR MCDN152G135P26THR | |||||||||
0In Stock | Headers | 4 | 3.5 mm | Solder Pin | Through Hole | 8 A | 160 V | MCDN | Bulk | MCDN_1,5/_4-G1-3,5_P26THR MCDN154G135P26THR | |||||||||
0In Stock | Headers | 7 | 7.62 mm | Solder Pin | Through Hole | 20 A | 630 V | Green | PC | Bulk | PC_4/_7-G-7,62 PC47G762 | ||||||||
0In Stock300 On Order Expected 19-Mar-27 | Headers | 3 | 7.62 mm | Solder Pin | Through Hole | 41 A | 630 V | Green | PC | Bulk | PC_5/_3-G-7,62 PC53G762 | ||||||||
0In Stock | Headers | 8 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | DFK-MSTB | Bulk | DFK-MSTB_2,5/_8-G-5,08 DFKMSTB258G508 | |||||||||
0In Stock | Headers | 6 | 7.62 mm | Solder Pin | Through Hole | 12 A | 630 V | Green | GMSTBV | Bulk | GMSTBV_2,5/_6-GF-7,62 GMSTBV256GF762 | ||||||||
0In Stock | Plugs | 3 | 3.5 mm | Push-In | 8 A | 160 V | 24 AWG | 16 AWG | TFMC | Bulk | TFMC_1,5/_3-STF-3,5 TFMC153STF35 | ||||||||
0In Stock | Plugs | 5 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | TFMC | Bulk | TFMC_1,5/_5-ST-3,5 TFMC155ST35 | ||||||
0In Stock | Plugs | 9 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | DFMC | Bulk | DFMC_1,5/_9-ST-3,5 DFMC159ST35 | ||||||
0In Stock | Plugs | 10 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | DFMC | Bulk | DFMC_1,5/10-ST-3,5-LR DFMC1510ST35LR | ||||||
0In Stock800 On Order Expected | Headers | 3 | 5.08 mm | Solder Pin | Through Hole | 12 A | 250 V | MSTBVA | Bulk | MSTBVA_2,5/_3-G-5,08_OG MSTBVA253G508OG | |||||||||
0In Stock | Headers | 5 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | BCH | Bulk | BCH-381V-_5_GN BCH381V5GN | ||||||||
0In Stock750 On Order Expected 12-Feb-27 | Plugs | 4 | 5 mm | Push-In | Spring Clamp | Cable Mounts | 10 A | 400 V | 26 AWG | 14 AWG | PTS | Bulk | PTS_1,5/_4-PH-5,0 PTS154PH50 | ||||||
0In Stock | Plugs | 4 | 3.5 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 28 AWG | 16 AWG | MC | Bulk | |||||||
0In Stock | Plugs | 2 | 3.5 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | FMC | Bulk | |||||||
2.600In Stock3.700 On Order Expected | Plugs | 2 | 5.08 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 30 AWG | 12 AWG | Gray | MSTB | Bulk | MSTB_2,5/_2-ST-5,08_AU MSTB252ST508AU | |||||
0In Stock | Plugs | 4 | 10.16 mm | Screw | Screw | Cable Mounts | 76 A | 1 kV | 18 AWG | 6 AWG | DFK-PC | Bulk | DFK-PC_16/_4-ST-10,16 DFKPC164ST1016 | ||||||
0In Stock41.250 On Order Expected 20-Nov-26 | Headers | 5 | 3.5 mm | Solder Pin | Through Hole | 8 A | 160 V | Bulk | |||||||||||
0In Stock550 On Order Expected | Plugs | 2 | 3.5 mm | Push-In | Bulk | ||||||||||||||
0In Stock50 On Order Expected 18-Dec-26 | Headers | 9 | 2.5 mm | Solder Pin | Through Hole | 4 A | 160 V | Black | MCV | Bulk | MCV_0,5/_9-G-2,5_THT MCV059G25THT | ||||||||
0In Stock | Plugs | 3 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 4 A | 250 V | 26 AWG | 20 AWG | FK-MPT | Bulk | FK-MPT_0,5/_3-ST-3,5 FKMPT053ST35 | ||||||
0In Stock | Plugs | 5 | 5.08 mm | Screw | Bulk | ||||||||||||||
0In Stock | Headers | 2 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | BCH | Bulk | BCH-508H-_2_GN BCH508H2GN | ||||||||
0In Stock | Plugs | 5 | 3.81 mm | Crimp | Crimp | Cable Mounts | 8 A | 160 V | 24 AWG | 18 AWG | MCC | Bulk | MCC_1/_5-STZ-3,81 MCC15STZ381 |