Phoenix Contact - Pluggable Terminal Blocks
30.305 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | 8 | 5 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTBA | Bulk | MSTBA_2,5/_8-G MSTBA258G | ||||||||
0In Stock | Plugs | 16 | 5 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | MSTB | Bulk | MSTB_2,5/16-STF MSTB2516STF | ||||||
0In Stock | Headers | 8 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTB | Bulk | MSTB_2,5/_8-GF-5,08 MSTB258GF508 | ||||||||
0In Stock | Headers | 10 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | Bulk | MCD_1,5/10-G1-3,81 MCD1510G1381 | ||||||||
0In Stock50 On Order Expected 27-Nov-26 | Plugs | 3 | 5.08 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | MVSTBR | Bulk | MVSTBR_2,5/_3-STF-5,08 MVSTBR253STF508 | ||||||
0In Stock | Headers | 11 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTB | Bulk | MSTB_2,5/11-G-5,08 MSTB2511G508 | ||||||||
0In Stock | Headers | 3 | 7.62 mm | Solder Pin | Through Hole | 12 A | 630 V | Green | GMSTBV | Bulk | GMSTBV_2,5/_3-GF-7,62 GMSTBV253GF762 | ||||||||
0In Stock | Plugs | 14 | 3.81 mm | Solder/Slip-On | Solder Pin | PCB Mount | 8 A | 160 V | 28 AWG | 16 AWG | DFK-MC | Bulk | DFK-MC_1,5/14-GF-3,81 DFKMC1514GF381 | ||||||
0In Stock | Plugs | 2 | 10.16 mm | Screw | Screw | Cable Mounts | 41 A | 1 kV | 18 AWG | 8 AWG | PC | Bulk | PC_6/_2-ST-10,16 PC62ST1016 | ||||||
0In Stock | Plugs | 4 | 3.5 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 28 AWG | 16 AWG | MCVW | Bulk | MCVW_1,5/_4-ST-3,5 MCVW154ST35 | ||||||
0In Stock | Plugs | 16 | 5.08 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | MVSTBR | Bulk | MVSTBR_2,5/16-STF-5,08 MVSTBR2516STF508 | ||||||
0In Stock | Headers | 5 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Gray | MSTB | Bulk | MSTB_2,5/_5-GF-5,08_ABGY_AU MSTB255GF508ABGYAU | ||||||||
0In Stock | Headers | 8 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | ICV | Bulk | ICV_2,5/_8-G-5,08 ICV258G508 | ||||||||
0In Stock | Headers | 5 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTB | Bulk | MSTB_2,5/_5-G-5,08 MSTB255G508 | ||||||||
0In Stock | Headers | 3 | 5.08 mm | Solder Pin | Through Hole | 8 A | 320 V | Green | MCV | Bulk | MCV_1,5/_3-GF-5,08 MCV153GF508 | ||||||||
0In Stock | Headers | 9 | 5 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTBA | Bulk | MSTBA_2,5/_9-G MSTBA259G | ||||||||
0In Stock | Plugs | 5 | 3.81 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 28 AWG | 16 AWG | MCVW | Bulk | MCVW_1,5/_5-STF-3,81 MCVW155STF381 | ||||||
0In Stock | Headers | 12 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | IMCV | Bulk | IMCV_1,5/12-G-3,81 IMCV1512G381 | ||||||||
0In Stock50 On Order Expected 22-Jan-27 | Plugs | 7 | 3.81 mm | Screw | Screw | PCB Mount | 8 A | 160 V | MCVU | Bulk | MCVU_1,5/_7-GFD-3,81 MCVU157GFD381 | ||||||||
0In Stock | Headers | 2 | 5 mm | Solder Pin | Through Hole | 16 A | 320 V | Green | MSTBV | Bulk | MSTBV_2,5_HC/_2-GF MSTBV25HC2GF | ||||||||
0In Stock | Plugs | 6 | 5 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | BCP | Bulk | BCP-500-_6_GN BCP5006GN | ||||||
0In Stock | Plugs | 10 | 3.5 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | BCP | Bulk | BCP-350-10_GN BCP35010GN | ||||||
0In Stock600 On Order Expected 18-May-27 | Headers | 4 | 2.5 mm | Solder Pin | Through Hole | 6 A | 160 V | Black | PTSM | Bulk | PTSM_0,5/_4-HH0-2,5-SMD_R32 PTSM054HH025SMDR32 | ||||||||
0In Stock3.350 On Order Expected | Plugs | 6 | 5.08 mm | Push-In | Bulk | ||||||||||||||
0In Stock50 On Order Expected 18-Dec-26 | Plugs | 8 | 2.54 mm | Push-In | Spring Clamp | Cable Mounts | 6 A | 160 V | 26 AWG | 20 AWG | DFMC | Bulk | DFMC 0,5/ 8-ST-2,54 |