GMSTBO - Phoenix Contact - Pluggable Terminal Blocks
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | 2 | 7.25 mm | Through Hole | 16 A | 400 V | GMSTBO | Bulk | GMSTBO_2,5_HV/_2-GL-7,25_THR GMSTBO25HV2GL725THR | ||||||||||
0In Stock | Headers | 2 | 7.25 mm | Through Hole | 16 A | 400 V | GMSTBO | Bulk | GMSTBO_2,5_HV/_2-GR-7,25_THR GMSTBO25HV2GR725THR | ||||||||||
0In Stock | Headers | 3 | 7.25 mm | Through Hole | 16 A | 400 V | GMSTBO | Bulk | GMSTBO_2,5_HV/3-GR-7,25_THRR44 GMSTBO25HV3GR725THRR44 | ||||||||||
0In Stock | Headers | 3 | 7.25 mm | Through Hole | 16 A | 400 V | GMSTBO | Bulk | GMSTBO_2,5_HV/3-GL-7,25_THRR44 GMSTBO25HV3GL725THRR44 | ||||||||||
0In Stock | Headers | 3 | 7.25 mm | Solder Pin | Through Hole | 16 A | 630 V | GMSTBO | Bulk | GMSTBO_2,5_HV/_3-GL-7,25_THR GMSTBO25HV3GL725THR | |||||||||
0In Stock | Headers | 3 | 7.25 mm | Solder Pin | Through Hole | 16 A | 630 V | GMSTBO | Bulk | GMSTBO_2,5_HV/_3-GR-7,25_THR GMSTBO25HV3GR725THR | |||||||||
0In Stock | Headers | 2 | 7.25 mm | Through Hole | 16 A | 400 V | GMSTBO | GMSTBO_2,5_HV/_2-GL-7,25THRR32 GMSTBO25HV2GL725THRR32 | |||||||||||
0In Stock | Headers | 2 | 7.25 mm | Through Hole | 16 A | 400 V | GMSTBO | GMSTBO_2,5_HV/_2-GR-7,25THRR32 GMSTBO25HV2GR725THRR32 |