PCU - Phoenix Contact - Pluggable Terminal Blocks
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Plugs | 3 | 10.16 mm | Screw | Screw | Panel Mount | 41 A | 1 kV | 20 AWG | 7 AWG | PCU | Bulk | PCU_6/_3-STD-10,16 PCU63STD1016 | ||||||
0In Stock | Plugs | 4 | 10.16 mm | Screw | Screw | Panel Mount | 41 A | 1 kV | 20 AWG | 7 AWG | PCU | Bulk | PCU_6/_4-STD-10,16 PCU64STD1016 | ||||||
0In Stock | Plugs | 2 | 10.16 mm | Screw | Screw | Panel Mount | 41 A | 1 kV | 20 AWG | 7 AWG | PCU | Bulk | PCU_6/_2-STD-10,16 PCU62STD1016 | ||||||
0In Stock | Plugs | 7 | 10.16 mm | Screw | 41 A | 1 kV | 20 AWG | 7 AWG | PCU | PCU_6/_7-STD-10,16 PCU67STD1016 | |||||||||
0In Stock | Plugs | 5 | 10.16 mm | Screw | 41 A | 1 kV | 20 AWG | 7 AWG | PCU | PCU_6/_5-STD-10,16 PCU65STD1016 | |||||||||
0In Stock | Plugs | 8 | 10.16 mm | Screw | Screw | Panel Mount | 41 A | 1 kV | 20 AWG | 7 AWG | PCU | PCU_6/_8-STD-10,16 PCU68STD1016 | |||||||
0In Stock | Plugs | 9 | 10.16 mm | Screw | 41 A | 1 kV | 20 AWG | 7 AWG | PCU | PCU_6/_9-STD-10,16 PCU69STD1016 | |||||||||
0In Stock | Plugs | 6 | 10.16 mm | Screw | 41 A | 1 kV | 20 AWG | 7 AWG | PCU | PCU_6/_6-STD-10,16 PCU66STD1016 |