SPC - Phoenix Contact - Pluggable Terminal Blocks
115 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50In Stock | Plugs | 2 | 10.16 mm | Push-In | Spring Clamp | Cable Mounts | 76 A | 1 kV | 18 AWG | 4 AWG | SPC | Bulk | SPC_16/_2-STF-10,16 SPC162STF1016 | ||||||
1.400In Stock | Plugs | 3 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Bulk | SPC_5/_3-STCL-7,62 SPC53STCL762 | ||||||
100In Stock | Plugs | 2 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Bulk | SPC_5/_2-STCL-7,62 SPC52STCL762 | ||||||
50In Stock | Plugs | 4 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Bulk | SPC_5/_4-STCL-7,62 SPC54STCL762 | ||||||
0In Stock300 On Order Expected 18-Dec-26 | Plugs | 3 | 10.16 mm | Push-In | Spring Clamp | Cable Mounts | 76 A | 1 kV | 18 AWG | 4 AWG | SPC | Bulk | SPC_16/_3-STF-10,16 SPC163STF1016 | ||||||
0In Stock | Plugs | 4 | 10.16 mm | Push-In | Spring Clamp | Cable Mounts | 76 A | 1 kV | 18 AWG | 4 AWG | SPC | Bulk | SPC_16/_4-STF-10,16 SPC164STF1016 | ||||||
0In Stock | Plugs | 6 | 10.16 mm | Push-In | Spring Clamp | Cable Mounts | 76 A | 1 kV | 18 AWG | 4 AWG | SPC | Bulk | SPC_16/_6-STF-10,16 SPC166STF1016 | ||||||
0In Stock | Plugs | 6 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Bulk | SPC_5/_6-STCL-7,62 SPC56STCL762 | ||||||
0In Stock | Plugs | 4 | 10.16 mm | Push-In | Spring Clamp | Cable Mounts | 76 A | 1 kV | 18 AWG | 4 AWG | SPC | Bulk | SPC_16/_4-ST-10,16 SPC164ST1016 | ||||||
0In Stock | 4 | Push-In | SPC | Bulk | |||||||||||||||
0In Stock | Plugs | 3 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Bulk | SPC_5/_3-STF-7,62 SPC53STF762 | ||||||
0In Stock | Plugs | 4 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Bulk | SPC_5/_4-STF-7,62 SPC54STF762 | ||||||
0In Stock | 6 | Push-In | SPC | Bulk | |||||||||||||||
0In Stock | Plugs | 3 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Bulk | SPC_5/_3-ST-7,62 SPC53ST762 | ||||||
0In Stock | Plugs | 5 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Bulk | SPC_5/_5-STCL-7,62 SPC55STCL762 | ||||||
0In Stock | Plugs | 4 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Bulk | SPC_5/_4-STF-SH-7,62 SPC54STFSH762 | ||||||
0In Stock | Plugs | 4 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Bulk | SPC_5/_4-ST-7,62 SPC54ST762 | ||||||
0In Stock | Plugs | 3 | 10.16 mm | Push-In | Spring Clamp | Cable Mounts | 76 A | 1 kV | 18 AWG | 4 AWG | SPC | Bulk | SPC_16/_3-ST-10,16 SPC163ST1016 | ||||||
0In Stock | Plugs | 8 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Bulk | SPC_5/_8-STF-7,62 SPC58STF762 | ||||||
0In Stock | Plugs | 5 | 10.16 mm | Push-In | Spring Clamp | Cable Mounts | 76 A | 1 kV | 18 AWG | 4 AWG | SPC | Bulk | SPC_16/_5-STF-10,16 SPC165STF1016 | ||||||
0In Stock | Plugs | 2 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Bulk | SPC_5/_2-STF-7,62 SPC52STF762 | ||||||
0In Stock | Plugs | 6 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Bulk | SPC_5/_6-STF-7,62 SPC56STF762 | ||||||
0In Stock | Plugs | 3 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Bulk | SPC_5/_3-ST-7,62_BK SPC53ST762BK | ||||||
0In Stock | Plugs | 2 | 10.16 mm | Push-In | Spring Clamp | Cable Mounts | 76 A | 1 kV | 18 AWG | 4 AWG | SPC | Bulk | SPC_16/_2-ST-10,16 SPC162ST1016 | ||||||
0In Stock | Plugs | 2 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Bulk | SPC_5/_2-ST-7,62 SPC52ST762 |