Phoenix Contact - Circuit Breakers
1.642 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 10 A | 240 VAC | 3 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | Bulk | TMC 83C 10A | |||||
0In Stock | TCP | Circuit Breakers | Thermal | 250 mA | 250 VAC | 65 VDC | 1 Pole | Reset Button | - 20 C | + 60 C | Non-Illuminated | Bulk | TCP__0,25A TCP025A | ||||
0In Stock | Circuit Breakers | Electronic | 80 A | 24 VDC | 8 Pole | - 25 C | + 70 C | Non-Illuminated | Bulk | ||||||||
0In Stock | TCP | Circuit Breakers | Thermal | 6 A | 250 VAC | 65 VDC | 1 Pole | Reset Button | - 20 C | + 60 C | Non-Illuminated | Bulk | TCP__6A TCP6A | ||||
0In Stock | TCP | Circuit Breakers | Thermal | 10 A | 250 VAC | 65 VDC | 1 Pole | Reset Button | - 20 C | + 60 C | Non-Illuminated | Bulk | TCP_10A TCP10A | ||||
0In Stock | Circuit Breakers | Electronic | 40 A | 24 VDC | 4 Pole | - 25 C | + 70 C | Non-Illuminated | Bulk | ||||||||
0In Stock | TCP | Circuit Breakers | Thermal | 2 A | 250 VAC | 65 VDC | 1 Pole | Reset Button | - 20 C | + 60 C | Non-Illuminated | Bulk | TCP__2A TCP2A | ||||
0In Stock | TCP | Circuit Breakers | Thermal | 8 A | 250 VAC | 65 VDC | 1 Pole | Reset Button | - 20 C | + 60 C | Non-Illuminated | Bulk | TCP__8A TCP8A | ||||
0In Stock | PTCB | Circuit Breakers | Electronic | 1 A to 8 A | 24 VDC | 1 Pole | - 30 C | + 60 C | Illuminated | Bulk | |||||||
0In Stock | CBMC | Circuit Breakers | Electronic | 40 A | 24 VDC | 4 Pole | - 25 C | + 60 C | Illuminated | Bulk | |||||||
0In Stock | TCP | Circuit Breakers | Thermal | 4 A | 250 VAC | 65 VDC | 1 Pole | Reset Button | - 20 C | + 60 C | Non-Illuminated | Bulk | TCP__4A TCP4A | ||||
0In Stock | TCP | Circuit Breakers | Thermal | 1 A | 250 VAC | 65 VDC | 1 Pole | Reset Button | - 20 C | + 60 C | Non-Illuminated | Bulk | TCP__1A TCP1A | ||||
0In Stock | Circuit Breakers | Thermal Magnetic | 6 A | 250 VAC | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_1_M1_100__6,0A TMC1M110060A | |||||
0In Stock | PTCB | Circuit Breaker | 12 mA | Bulk | |||||||||||||
0In Stock | Circuit Breakers | Thermal | 5 A | 32 VDC | 1 Pole | Push to Reset | - 40 C | + 85 C | Non-Illuminated | Bulk | |||||||
0In Stock | Circuit Breakers | Thermal | 15 A | 32 VDC | 1 Pole | Push to Reset | - 40 C | + 85 C | Non-Illuminated | ||||||||
0In Stock | TMC 8 | - 35 C | + 70 C | TMC 81B 63A | |||||||||||||
0In Stock | Circuit Breakers | Thermal Magnetic | 16 A | 250 VAC | 65 VDC | 2 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_2_M1_120_16,0A TMC2M1120160A | |||||
Not Available Online | TCP | Circuit Breakers | Thermal | 30 A | 32 VDC | 1 Pole | Pushbutton | - 40 C | + 85 C | Non-Illuminated | Bulk | TCP_30/DC32V TCP30DC32V | |||||
0In Stock | Circuit Breakers | Thermal Magnetic | 5 A | 250 VAC | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | TMC_1_M1_200__5,0A TMC1M120050A | ||||||
0In Stock | EC-E | Circuit Breakers | Electronic | 1 A | 24 VDC | 1 Pole | Slide | 0 C | + 50 C | Non-Illuminated | EC-E__1A_DC24V ECE1ADC24V | ||||||
0In Stock | EC-E | Circuit Breakers | Electronic | 6 A | 24 VDC | 1 Pole | Slide | 0 C | + 50 C | Non-Illuminated | EC-E__6A_DC24V ECE6ADC24V | ||||||
0In Stock | EC-E | Circuit Breakers | Electronic | 12 A | 24 VDC | 1 Pole | Slide | 0 C | + 50 C | Non-Illuminated | Bulk | EC-E4_12A ECE412A | |||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 63 A | 240 VAC | 3 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | |||||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 35 A | 240 VAC | 3 Pole | Lever | - 35 C | + 70 C | Non-Illuminated |