Phoenix Contact - Circuit Breakers
1.642 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 1.5 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_1_F1_100__1,5A TMC1F110015A | ||||
0In Stock | Circuit Breakers | Thermal Magnetic | 6 A | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_1_F1_200__6,0A TMC1F120060A | ||||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 500 mA | 250 VAC | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_1_M1_200__0,5A TMC1M120005A | ||||
0In Stock | 250 VAC | 65 VDC | - 30 C | + 60 C | Bulk | TMC_1_M1_200__3,0A TMC1M120030A | |||||||||||
0In Stock | Thermal Magnetic | 4 A | 250 VAC | 65 VDC | - 30 C | + 60 C | Bulk | TMC_1_M1_200__4,0A TMC1M120040A | |||||||||
0In Stock | Thermomagnetic Device Circuit Breaker | 15 A | - 30 C | + 60 C | TMC_2_M1_120_15,0A TMC2M1120150A | ||||||||||||
0In Stock | Circuit Breakers | Thermal Magnetic | 5 A | 250 VAC | 65 VDC | 2 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_2_F1_120__5,0A TMC2F112050A | ||||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 500 mA | 250 VAC | 80 VDC | 2 Pole | Push to Reset | 0 C | + 55 C | Non-Illuminated | TMC_42-02-0.5A TMC420205A | |||||
0In Stock | Circuit Breakers | Thermal Magnetic | 10 A | 250 VAC | 80 VDC | 2 Pole | Push to Reset | 0 C | + 55 C | Non-Illuminated | Bulk | TMC_42-02-10A TMC420210A | |||||
0In Stock | HMC | Circuit Breakers | Hydraulic Magnetic | 3 A | 120 VAC | 50 VDC | 4 Pole | Toggle | - 40 C | + 65 C | Non-Illuminated | HMC 11 120AC 3A C1D2 TBUS | |||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 13 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | Circuit Breakers | Thermal Magnetic | 300 mA | 250 VAC | 65 VDC | 2 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_2_F1_120__0,3A TMC2F112003A | ||||||
0In Stock | TMCP | Circuit Breakers | Thermal | 100 mA | 250 VAC | 65 VDC | 1 Pole | Reset Button | - 20 C | + 60 C | Non-Illuminated | Bulk | TCP__0,1A TCP01A | ||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 1 A | 250 VAC | 65 VDC | 2 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_2_M1_120__1,0A TMC2M112010A | ||||
0In Stock | Circuit Breakers | Thermal Magnetic | 5 A | 250 VAC | 65 VDC | 2 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_2_M1_120__5,0A TMC2M112050A | |||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 10 A | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_1_F1_100_10,0A TMC1F1100100A | |||||
0In Stock | UT 6- TMC M | Circuit Breakers | Thermal Magnetic | 2 A | 240 VAC | 28 VDC | 1 Pole | Pushbutton | - 30 C | + 60 C | Non-Illuminated | Bulk | UT_6-TMC_M_2A UT6TMCM2A | ||||
0In Stock | UT 6- TMC M | Circuit Breakers | Thermal Magnetic | 8 A | 240 VAC | 28 VDC | 1 Pole | Pushbutton | - 30 C | + 60 C | Non-Illuminated | Bulk | UT_6-TMC_M_8A UT6TMCM8A | ||||
0In Stock | UT 6- TMC M | Circuit Breakers | Thermal Magnetic | 15 A | 240 VAC | 28 VDC | 1 Pole | Pushbutton | - 30 C | + 60 C | Non-Illuminated | Bulk | UT_6-TMC_M_15A UT6TMCM15A | ||||
0In Stock | Circuit Breakers | Thermal | 10 A | 32 VDC | 1 Pole | Push to Reset | - 40 C | + 85 C | Non-Illuminated | ||||||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 7 A | 250 VAC | 65 VDC | 2 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | TMC_2_M1_120_7,0A TMC2M112070A | |||||
0In Stock | UT 6- TMC M | Circuit Breakers | Thermal Magnetic | 500 mA | 240 VAC | 28 VDC | 1 Pole | Pushbutton | - 30 C | + 60 C | Non-Illuminated | Bulk | UT_6-TMC_M_0,5A UT6TMCM05A | ||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 3 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 6 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 30 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated |