Phoenix Contact - Circuit Breakers
1.642 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 20 A | 250 VAC | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_1_M1_100_20,0A TMC1M1100200A | ||||
Not Available Online | TMC 8 | Circuit Breakers | Thermal Magnetic | 4 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | TMC 81B 04A | |||||
0In Stock | TMC 8 | - 35 C | + 70 C | TMC 81B 40A | |||||||||||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 50 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | TMC 81B 50A | |||||
0In Stock | TMC 8 | Circuit Breakers | Thermal Magnetic | 12 A | 120 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | TMC 81C 12A | |||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 6 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 10 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 25 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 3 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 6 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 8 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 20 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 60 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 5 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 12 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TMC 7 | Circuit Breakers | Thermal Magnetic | 13 A | 277 VAC | 60 VDC | 1 Pole | Lever | - 35 C | + 70 C | Non-Illuminated | ||||||
0In Stock | TCP | Circuit Breakers | Thermal | 500 mA | 250 VAC | 65 VDC | 1 Pole | Reset Button | - 20 C | + 60 C | Non-Illuminated | Bulk | TCP__0,5A TCP05A | ||||
0In Stock | EC-E | Circuit Breakers | Electronic | 10 A | 24 VDC | 1 Pole | Slide | 0 C | + 50 C | Non-Illuminated | Bulk | EC-E_10A_DC24V ECE10ADC24V | |||||
Not Available Online | EC-E | Circuit Breakers | Electronic | 500 mA | 24 VDC | 1 Pole | Slide | 0 C | + 50 C | Non-Illuminated | Bulk | EC-E1_0,5A ECE105A | |||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 2 A | 250 VAC | 65 VDC | 2 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_2_M1_120__2,0A TMC2M112020A | ||||
0In Stock | UT 6- TMC M | Circuit Breakers | Thermal Magnetic | 4 A | 240 VAC | 28 VDC | 1 Pole | Pushbutton | - 30 C | + 60 C | Non-Illuminated | Bulk | UT_6-TMC_M_4A UT6TMCM4A | ||||
0In Stock | UT 6- TMC M | Circuit Breakers | Thermal Magnetic | 10 A | 240 VAC | 28 VDC | 1 Pole | Pushbutton | - 30 C | + 60 C | Non-Illuminated | Bulk | UT_6-TMC_M_10A UT6TMCM10A | ||||
0In Stock | UT 6- TMC M | Circuit Breakers | Thermal Magnetic | 12 A | 240 VAC | 28 VDC | 1 Pole | Pushbutton | - 30 C | + 60 C | Non-Illuminated | Bulk | UT_6-TMC_M_12A UT6TMCM12A | ||||
0In Stock | Circuit Breakers | Thermal | 5 A | 250 VAC | 65 VDC | 1 Pole | - 20 C | + 60 C | Non-Illuminated | ||||||||
0In Stock | TMC 8 | - 35 C | + 70 C | TMC 81B 32A |