TMC - Phoenix Contact - Circuit Breakers
85 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Number of Poles | Actuator | Minimum Operating Temperature | Maximum Operating Temperature | Illuminated | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 2.5 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_1_F1_100__2,5A TMC1F110025A | |||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 1.5 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_1_F1_200__1,5A TMC1F120015A | |||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 3 A | 250 VAC | 80 VDC | 2 Pole | Push to Reset | 0 C | + 55 C | Non-Illuminated | TMC_42-02-3.0A TMC420230A | |||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 25 A | 250 VAC | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | TMC_1_M1_100_25,0A TMC1M1100250A | |||||
0In Stock | TMC | Thermal Magnetic | 100 mA | - 30 C | + 60 C | Bulk | TMC_2_M1_120__0,1A TMC2M112001A | ||||||||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 16 A | 250 VAC | 65 VDC | 2 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_2_F1_120_16,0A TMC2F1120160A | |||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 12 A | 250 VAC | 65 VDC | 2 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | TMC_2_M1_120_12,0A TMC2M1120120A | |||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 1.5 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_1_F1_100__1,5A TMC1F110015A | ||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 500 mA | 250 VAC | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_1_M1_200__0,5A TMC1M120005A | ||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 500 mA | 250 VAC | 80 VDC | 2 Pole | Push to Reset | 0 C | + 55 C | Non-Illuminated | TMC_42-02-0.5A TMC420205A | |||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 1 A | 250 VAC | 65 VDC | 2 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_2_M1_120__1,0A TMC2M112010A | ||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 10 A | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_1_F1_100_10,0A TMC1F1100100A | |||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 7 A | 250 VAC | 65 VDC | 2 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | TMC_2_M1_120_7,0A TMC2M112070A | |||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 5 A | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | TMC_1_F1_200__5,0A TMC1F120050A | ||||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 300 mA | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_1_M1_200__0,3A TMC1M120003A | |||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 65 VDC | - 30 C | + 60 C | TMC_2_F1_120__0,5A TMC2F112005A | ||||||||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 300 mA | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_1_M1_100__0,3A TMC1M110003A | |||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 1 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_1_M1_200__1,0A TMC1M120010A | ||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 2 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_2_F1_120__2,0A TMC2F112020A | |||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 300 mA | 250 VAC | 65 VDC | 2 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_2_M1_120__0,3A TMC2M112003A | |||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 600 mA | 250 VAC | 65 VDC | 2 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_2_M1_120__0,6A TMC2M112006A | |||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 2 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_1_F1_200__2,0A TMC1F120020A | |||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 20 A | 250 VAC | 65 VDC | 1 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_1_M1_100_20,0A TMC1M1100200A | ||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 2 A | 250 VAC | 65 VDC | 2 Pole | Lever | - 30 C | + 60 C | Non-Illuminated | Bulk | TMC_2_M1_120__2,0A TMC2M112020A | ||||
0In Stock | TMC | Circuit Breakers | Thermal Magnetic | 1 A | 250 VAC | 65 VDC | 1 Pole | Toggle | - 30 C | + 60 C | Non-Illuminated | TMC_2_F1_120__1,0A TMC2F112010A |