Phoenix Contact - Industrial Relays
1.239 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Silver Tin | IP20 | 6.2 mm | 80 mm | |||||||||||||||||||
0In Stock | Silver Tin | IP20 | 6.2 mm | 80 mm | |||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Monitoring Relay | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 250 VAC, 250 VDC | Nylon | IP20, IP40 | 65.5 mm | 17.5 mm | 89.5 mm | EMD-BL-C-10 EMDBLC10 | ||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 230 VAC, 220 VDC | 3.2 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT/EX | 94 mm | 6.2 mm | 80 mm | PLC-RPT-230UC/21/EX | |||||
0In Stock | UM_122-16RELS/KSR-G24/21/SO4 UM12216RELSKSRG2421SO4 | ||||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 14 mm | 80 mm | PLC-RPT-_60DC/21HC PLCRPT60DC21HC | ||||||||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | EMG REL | EMG_17-REL/KSR-_12/21 EMG17RELKSR1221 | |||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 14 mm | 80 mm | PLC-RPT-110UC/21-21/RW PLCRPT110UC2121RW | ||||||||||
0In Stock | UM-KS50/32MR/1/ADV551/SC/SO207 UMKS5032MR1ADV551SCSO207 | ||||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 60 VDC | 4.8 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | PLC-RPT-_60DC/21 PLCRPT60DC21 | |||||
0In Stock | DIN Rail | Relay Modules | General Purpose Relay | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 12 VDC | 12 kOhms | 1 mA | 250 VAC, 250 VDC | Silver Tin | IP20, IP54 | 94 mm | 6.2 mm | 80 mm | ||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 5 A | Screw | Non-Latching | 24 VDC | 7.7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 62.5 mm | 22.5 mm | 75 mm | EMG_22-REL/KSR-G_24/TRN_5 EMG22RELKSRG24TRN5 | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 120 VAC, 110 VDC | 4.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | PLC-RSC-120UC/21HC PLCRSC120UC21HC | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 50 mA | Screw | Non-Latching | 24 VAC, 24 VDC | 17.5 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | PLC-RSC-_24UC/21-21AU PLCRSC24UC2121AU | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 5 A | Screw | Non-Latching | 230 VAC | 62 Ohms | 4 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | EMG REL | 62.5 mm | 17.5 mm | 75 mm | EMG_17-REL/KSR-W230/21-21-LC EMG17RELKSRW2302121LC | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VAC | 11 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | PLC-RSC-_24UC/_1/S/H PLCRSC24UC1SH | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 10 A | Screw | Non-Latching | 24 VDC | 23 mA | 250 VAC, 250 VDC | Silver Tin | EMG REL | 62.5 mm | 17.5 mm | 75 mm | EMG_17-REL/KSR-G_24/2E/SO38 EMG17RELKSRG242ESO38 | ||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 3 Form C (3PDT-NO, NC) | 10 A | Push-In | Non-Latching | 24 VDC | 56 mA | 440 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-4 | 90 mm | 43 mm | 111 mm | Bulk | RIF-4-RPT-LDP-24DC/3X21 RIF4RPTLDP24DC3X21 | ||||
0In Stock | DIN Rail | Industrial Relays | Hybrid Motor Starter | Screw | Screw | Non-Latching | 24 VDC | 40 mA | 500 V | IP20 | 114 mm | 22.5 mm | 107 mm | ELR_W3-_24DC/500AC-_2I-BR ELRW324DC500AC2IBR | |||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 50 mA | Screw | Non-Latching | 120 VAC, 120 VDC | 6 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | EMG REL | 75 mm | 17.5 mm | 75 mm | EMG_17-REL/KSR-120/21-21-LC_AU EMG17RELKSR1202121LCAU | ||||||
0In Stock | DIN Rail | Relay Modules | Controller | IP20 | 94 mm | 14 mm | 80 mm | ||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 6 A | Screw | Non-Latching | 230 VAC, 230 VDC | 4.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 94 mm | 14 mm | 80 mm | Bulk | PLC-RSC-230UC/21-21 PLCRSC230UC2121 | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 120 VAC | 4.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC/EX | 94 mm | 14 mm | 80 mm | PLC-RSC-120UC/21HC/EX | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 12 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT/EX | 94 mm | 6.2 mm | 80 mm | PLC-RPT-12DC/21/EX | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 120 VAC | 3.5 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT/EX | 94 mm | 6.2 mm | 80 mm | PLC-RPT-120UC/21/EX |