Phoenix Contact - Industrial Relays
1.239 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 24 VDC | 250 VAC, 250 VDC | ST-REL | ST-REL4-SG_24/21-21 STREL4SG242121 | |||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 60 VDC | 250 VAC, 250 VDC | ST-REL | ST-REL4-SG_60/21-21 STREL4SG602121 | |||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 48 VDC | 250 VAC, 250 VDC | ST-REL | ST-REL4-SG_48/21-21 STREL4SG482121 | |||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | Quick Connect | Non-Latching | 220 VDC | 30 VAC, 36 VDC | ST-REL | ST-REL2-KG220DC/1AU STREL2KG220DC1AU | |||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | 6 A | Quick Connect | Non-Latching | 24 VDC | 40 mA | 250 VAC, 250 VDC | Silver Cadmium Oxide (AgCdO) | ST-REL | ST-REL7-HG_24/4X21 STREL7HG244X21 | ||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | Quick Connect | Non-Latching | 120 VAC, 120 VDC | 250 VAC, 250 VDC | ST-REL | ST-REL4-KG120/_1-_1/AU STREL4KG12011AU | |||||||||||||
Not Available Online | Socket | Industrial Relays | Relay Connector | Plug Pin | 4 Form C (4PDT-NO, NC) | 5 A | Plug Pin | Non-Latching | 48 VDC | 62 Ohms | 19 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 36 mm | 21.5 mm | 28 mm | REL-IR/LDP-_48DC/4X21AU RELIRLDP48DC4X21AU | |||||
Not Available Online | Socket | Industrial Relays | Single Relay | Plug Pin | 4 Form C (4PDT-NO, NC) | 5 A | Plug Pin | Non-Latching | 230 VAC | 18.79 kOhms | 12.2 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 36 mm | 21.5 mm | 28 mm | REL-IR/L-230AC/4X21AU RELIRL230AC4X21AU | |||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 21.5 mm | 28 mm | REL-IR/LDM-_12DC/4X21AU RELIRLDM12DC4X21AU | |||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 3 Form C (3PDT-NO, NC) | Quick Connect | Non-Latching | 24 VAC | 62 Ohms | 110 mA | Silver Tin Indium (AgSnIn) | REL-OR | 52.5 mm | 34.5 mm | 34.5 mm | REL-OR-_24AC/3X21 RELOR24AC3X21 | ||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 6 A | Screw | Non-Latching | 120 VAC, 120 VDC | 5 mA | 250 VAC, 250 VDC | Silver Palladium (AgPd) | IP20 | EMG REL | 53.5 mm | 10.6 mm | 75 mm | EMG_10-REL/KSR-120/_1-LC_AU EMG10RELKSR1201LCAU | |||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-_48DC/21 PLCRSP48DC21 | ||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 30 VAC, 36 VDC | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-_60DC/21AU PLCRSP60DC21AU | ||||||||||||
Not Available Online | DIN Rail | Relay Modules | Miniature Control | 135 mm | 77 mm | UMK-_8_RM24DC/MKDS UMK8RM24DCMKDS | |||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | 6 A | Screw | Non-Latching | 24 VDC | 18 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSP | 94 mm | 14 mm | 80 mm | PLC-RSP-_24DC/21-21AU PLCRSP24DC2121AU | ||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 30 VAC, 36 VDC | PLC-RSP | 14 mm | 80 mm | PLC-RSP-_48DC/21-21AU PLCRSP48DC2121AU | ||||||||||||
Not Available Online | EMD-FL-3V-500 EMDFL3V500 | ||||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | SPST (1 Form A) | Screw | Non-Latching | 250 VAC, 250 VDC | EMG REL | EMG_12-REL/KSR-_24/1_SO98 EMG12RELKSR241SO98 | ||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | PLC-SP | 80 mm | 6.2 mm | 80 mm | PLC-SP-S/H PLCSPSH | ||||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 24 VAC, 24 VDC | 250 VAC, 250 VDC | Silver Nickel (AgNi) | ST-REL | ST-REL7-KG_24/21-21 STREL7KG242121 | ||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 60 VDC | ST-REL | ST-REL3-SG_60/21 STREL3SG6021 | ||||||||||||||
Not Available Online | Accessories | Power Module | EMD-SL-PS45-400AC EMDSLPS45400AC | ||||||||||||||||||||
Not Available Online | 220 VDC | ST-REL | ST-REL2-KG220DC/1 STREL2KG220DC1 | ||||||||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 21.5 mm | 28 mm | REL-IR/LDP-125DC/4X21AU RELIRLDP125DC4X21AU |