Phoenix Contact - Industrial Relays
1.239 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Mfr: REL-OR3/L-120AC/3X21 TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Mfr: PLC-RPT-120UC/21/EX TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Not Available Online | DIN Rail | Extension Module | IP20 | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 110 VDC | 4.5 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSP | 94 mm | 14 mm | 80 mm | PLC-RSP-110UC/21-21AU/RW PLCRSP110UC2121AURW | |||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | 5 A | Quick Connect | Non-Latching | 24 VDC | 38 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR2 | 95 mm | 31 mm | 84 mm | PR2-RSP3-LDP-24DC/4X21AU PR2RSP3LDP24DC4X21AU | |||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | 12 A | Quick Connect | Non-Latching | 230 VAC | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 78.5 mm | 16 mm | 78.5 mm | PR1-RSC3-LV-230AC/21AU PR1RSC3LV230AC21AU | ||||||||
Mfr: PLC-RPT-5DC/21 TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Not Available Online | IP20 | PSR-SPP-_24DC/ETP/1X1 PSRSPP24DCETP1X1 | |||||||||||||||||||||
Not Available Online | Plug In | Industrial Relays | Quick Connect | DPDT (2 Form C) | 10 A | Quick Connect | Non-Latching | 230 VAC | 5 mA | 250 VAC, 250 VDC | Silver | PR2 | 78.5 mm | 27 mm | 78.5 mm | PR2-RSC3-LV-230AC/2X21 PR2RSC3LV230AC2X21 | |||||||
Not Available Online | Socket | Solid State Relays | 1 Form C (SPDT-NO, NC) | PR1 | 78.5 mm | 16 mm | 78.5 mm | PR1-RSC3-LV-120AC/21AU PR1RSC3LV120AC21AU | |||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 120 VAC | 3.5 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | PLC-RSC-120UC/_1/SEN PLCRSC120UC1SEN | |||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 50 mA | Screw | Non-Latching | 12 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-_12DC/21AU PLCRSP12DC21AU | |||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | SPST (1 Form A) | Screw | Non-Latching | 30 VAC, 36 VDC | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-230UC/_1AU/SEN PLCRSP230UC1AUSEN | ||||||||||||
Not Available Online | Plug In | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | Quick Connect | Non-Latching | 60 VDC | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 27.5 mm | 21.2 mm | 27.5 mm | REL-IR4/LDP-_60DC/4X21 RELIR4LDP60DC4X21 | ||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 48 VAC, 48 VDC | 250 VAC, 250 VDC | ST-REL | ST-REL2-KG_48/2 STREL2KG482 | |||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 120 VAC, 120 VDC | 250 VAC, 250 VDC | ST-REL | ST-REL2-KG120/2 STREL2KG1202 | |||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 230 VAC | 250 VAC, 250 VDC | ST-REL | ST-REL4-SW230/21-21 STREL4SW2302121 | |||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 120 VAC | 250 VAC, 250 VDC | ST-REL | ST-REL4-SW120/21-21 STREL4SW1202121 | |||||||||||||
Not Available Online | Socket | 24 VAC, 24 VDC | ST-REL | ST-REL4-KG_24/S/1 STREL4KG24S1 | |||||||||||||||||||
Not Available Online | Solid State Relays | 45.6 mm | 33 mm | ST-REL7-HW_42/4X21 STREL7HW424X21 |