Phoenix Contact - Industrial Relays
1.239 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLC-RPT-24UC/2X21/FG TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Mfr: PLC-RSC-48DC/21-21AU TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Mfr: PLC-RSC-48DC/21HC TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineIndustrial Relays | Not Available Online | ||||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 72 VDC | 2.9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-_72UC/21/RW PLCRSP72UC21RW | |||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | 6 A | Screw | Non-Latching | 24 VDC | 12 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSP | 14 mm | 80 mm | PLC-RSP-_24UC/21-21/RW PLCRSP24UC2121RW | |||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC | 14 mm | 80 mm | PLC-RSC-_60DC/21-21AU PLCRSC60DC2121AU | ||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | PLC-RSP | 14 mm | 80 mm | PLC-RSP-_24UC/21HC PLCRSP24UC21HC | ||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 120 VAC, 120 VDC | ST-REL | ST-REL3-KG120/21 STREL3KG12021 | ||||||||||||||
Not Available Online | Solid State Relays | ||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 8 A | Screw | Non-Latching | 230 VAC | 5.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 71 mm | 16 mm | 78.5 mm | PR1-RSC3-LV-230AC/2X21 PR1RSC3LV230AC2X21 | ||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 8 A | Screw | Non-Latching | 24 VAC | 26 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 71 mm | 16 mm | 78.5 mm | PR1-RSC3-LV-_24AC/2X21 PR1RSC3LV24AC2X21 | ||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 78.5 mm | 16 mm | 78.5 mm | PR1-RSC3-LV-230AC/21 PR1RSC3LV230AC21 | ||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 8 A | Screw | Non-Latching | 120 VAC | 7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 71 mm | 16 mm | 78.5 mm | PR1-RSC3-LV-120AC/2X21 PR1RSC3LV120AC2X21 | ||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | PR1 | 97 mm | 16 mm | 72 mm | PR1-RSP3-LV-_24AC/21AU PR1RSP3LV24AC21AU | |||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | 12 A | Quick Connect | Non-Latching | 24 VDC | 19 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 78.5 mm | 16 mm | 78.5 mm | PR1-RSC3-LDP-24DC/21AU PR1RSC3LDP24DC21AU | |||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | 5 A | Quick Connect | Non-Latching | 24 VAC | 54 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR2 | 78.5 mm | 27 mm | 78.5 mm | PR2-RSC3-LV-_24AC/4X21AU PR2RSC3LV24AC4X21AU | |||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 230 VAC | 7 mA | 250 VAC, 250 VDC | Silver Cadmium Oxide (AgCdO) | ST-REL | 66.5 mm | 27 mm | 33 mm | ST-REL4-HW230/21-21 STREL4HW2302121 | ||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPST (2 Form A) | Quick Connect | Non-Latching | 48 VAC, 48 VDC | 30 VAC, 36 VDC | ST-REL | ST-REL2-KG_48/2AU STREL2KG482AU | |||||||||||||
Not Available Online | Solid State Relays | 27 mm | 33 mm | ST-REL4-SW_42/21-21 STREL4SW422121 | |||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 24 VAC, 24 VDC | 30 VAC, 36 VDC | Silver Palladium (AgPd) | EMG REL | EMG_12-REL/KSR-_24/1AU EMG12RELKSR241AU | ||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | Quick Connect | Non-Latching | 120 VAC, 120 VDC | 30 VAC, 36 VDC | ST-REL | ST-REL3-KG120/21AU STREL3KG12021AU | |||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 230 VAC | 250 VAC, 250 VDC | ST-REL | ST-REL2-KG230AC/2 STREL2KG230AC2 | |||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | Quick Connect | Non-Latching | 60 VDC | 250 VAC, 250 VDC | ST-REL | ST-REL7-HW120/4X21 STREL7HW1204X21 |