Phoenix Contact - Industrial Relays
1.239 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Socket | 24 VAC, 24 VDC | ST-REL | ST-REL4-KG_24/S/1 STREL4KG24S1 | |||||||||||||||||||
Not Available Online | Solid State Relays | 45.6 mm | 33 mm | ST-REL7-HW_42/4X21 STREL7HW424X21 | |||||||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | Quick Connect | Non-Latching | 220 VDC | 125 VAC, 150 VDC | ST-REL | ST-REL7-SG220/4X21 STREL7SG2204X21 | |||||||||||||
Not Available Online | Solid State Relays | ST-REL7-SW_42/4X21 STREL7SW424X21 | |||||||||||||||||||||
Not Available Online | Plug In | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 24 VAC | 250 VAC, 250 VDC | Silver | REL-IR | 21.5 mm | 28 mm | REL-IR/L-_24AC/2X21 RELIRL24AC2X21 | ||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | Quick Connect | Non-Latching | 48 VDC | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 21.5 mm | 28 mm | REL-IR/LDM-_48DC/4X21AU RELIRLDM48DC4X21AU | ||||||||||
Not Available Online | Socket | Industrial Relays | Single Relay | Plug Pin | 3 Form C (3PDT-NO, NC) | 10 A | Plug Pin | Non-Latching | 120 VAC | 1.52 kOhms | 20 mA | 250 VAC, 250 VDC | Silver Tin Indium (AgSnIn) | REL-OR | 52.5 mm | 34.5 mm | 34.5 mm | REL-OR-120AC/3X21 RELOR120AC3X21 | |||||
Not Available Online | DIN Rail | 22.5 mm | 99 mm | PI-EX-ME-2NAM/COC-230VAC PIEXME2NAMCOC230VAC | |||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 230 VAC, 230 VDC | 5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 62.5 mm | 10.6 mm | 75 mm | EMG_10-REL/KSR-230/21-LC EMG10RELKSR23021LC | |||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 120 VAC, 120 VDC | 5 mA | 120 VAC, 120 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 62.5 mm | 10.6 mm | 75 mm | EMG_10-REL/KSR-120/21-LC EMG10RELKSR12021LC | |||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 30 VAC, 36 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSP | 14 mm | 80 mm | PLC-RSP-_24UC/21-21AU PLCRSP24UC2121AU | ||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 30 VAC, 36 VDC | PLC-RSP | 14 mm | 80 mm | PLC-RSP-_60DC/21-21AU PLCRSP60DC2121AU | ||||||||||||
Not Available Online | EMD-SL-C-OC-10 EMDSLCOC10 | ||||||||||||||||||||||
Not Available Online | Accessories | Power Module | EMD-SL-PS-_24AC EMDSLPS24AC | ||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 250 VAC, 250 VDC | EMG REL | EMG_17-REL/SDS-_24/21-21/SO_95 EMG17RELSDS242121SO95 | ||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 60 VAC, 60 VDC | EMUG REL | EMUG_45-_8REL/KSR-G_24/_1AU EMUG458RELKSRG241AU | ||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | EMUG REL | EMUG_45-_8REL/KSR-G_24/_1 EMUG458RELKSRG241 | ||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | Solid State Relays | ST-REL7-SW120/4X21 STREL7SW1204X21 | |||||||||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 110 VAC | ST-REL | ST-REL3-HG110/21 STREL3HG11021 | ||||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 42 VAC | ST-REL | ST-REL3-HW_42/21 STREL3HW4221 | ||||||||||||||
Not Available Online | Solid State Relays | ST-REL7-HW_60/21-21 STREL7HW602121 | |||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | SPST (1 Form A) | Screw | Non-Latching | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 6.2 mm | 80 mm | PLC-RSC-_24UC/_1/S/L PLCRSC24UC1SL | ||||||||||
Not Available Online | Socket | Industrial Relays | Single Relay | Plug Pin | 1 Form C (SPDT-NO, NC) | 12 A | Plug Pin | Non-Latching | 12 VDC | 154 Ohms | 78 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 35.6 mm | 21.2 mm | 27.5 mm | REL-IR2/LDP-_12DC/2X21 RELIR2LDP12DC2X21 | |||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 3 Form C (3PDT-NO, NC) | Screw | Non-Latching | 24 VDC | 70 mA | 440 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-4 | 90 mm | 43 mm | 111 mm | Bulk | RIF-4-RPT-LDP-24DC/3X1 RIF4RPTLDP24DC3X1 |