Phoenix Contact - Industrial Relays
1.239 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 120 VAC | 23 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-3 | 90 mm | 40 mm | 103 mm | RIF-3-RPT-LV-120AC/2X21 RIF3RPTLV120AC2X21 | |||||||
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | Screw | Non-Latching | 120 VAC | 24 mA | 440 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-4 | 90 mm | 43 mm | 111 mm | RIF-4-RPT-LV-120AC/2X21 RIF4RPTLV120AC2X21 | |||||||
0In Stock | 127 mm | 112 mm | |||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | Industrial Relays | Silver Palladium (AgPd) | 10.6 mm | 75 mm | |||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | Screw | Non-Latching | 48 VDC | 250 VAC, 250 VDC | Silver Tin | IP20 | 94 mm | 6.2 mm | 80 mm | |||||||||
0In Stock | Silver Nickel (AgNi) | IP20 | RIF-2 | 31 mm | 96 mm | ||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | 4 Form C (4PDT-NO, NC) | 5 A | Push-In | Non-Latching | 120 VAC | 9.23 kOhms | 13 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 31 mm | 96 mm | |||||
0In Stock | Silver Nickel (AgNi) | 14 mm | 80 mm | ||||||||||||||||||||
0In Stock | Silver Nickel (AgNi) | 14 mm | 80 mm | ||||||||||||||||||||
Not Available Online | DIN Rail | Extension Module | IP20 | ||||||||||||||||||||
0In Stock | Relay Modules | IP20 | |||||||||||||||||||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Non-Latching | 230 VAC | 65.7 kOhms | 3.5 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | REL-MR | 25 mm | 12.7 mm | 29 mm | REL-MR-230AC/21HC/MS RELMR230AC21HCMS | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 8.5 A | Push-In | Non-Latching | 120 VAC | 13 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 31 mm | 96 mm | RIF-2-RPT-LV-120AC/2X21 RIF2RPTLV120AC2X21 | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 5 A | Screw | Non-Latching | 24 VAC, 24 VDC | 32 mA | 250 VAC, 30 VDC | Silver Cadmium | IP20 | 50 mm | 22.5 mm | 77 mm | UMK_22_REL_24/21-21-ST UMK22REL242121ST | ||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 5 A | Screw | Non-Latching | 120 VAC | 10 mA | 250 VAC, 30 VDC | Silver Cadmium | IP20 | 50 mm | 22.5 mm | 77 mm | UMK_22-REL_120/21-21 UMK22REL1202121 | ||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 50 mA | Screw | Non-Latching | 24 VAC | 8.5 mA, 11 mA | 30 VAC, 36 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | PLC-RSC-_24UC/21AU PLCRSC24UC21AU | |||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Non-Latching | 24 VAC | 350 Ohms | 32 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | REL-MR-_24AC/21HC RELMR24AC21HC | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | PLC-RPT-_24DC/_1/ACT PLCRPT24DC1ACT | |||||
0In Stock | DIN Rail | Industrial Relays | Silver Cadmium Oxide (AgCdO) | 22.5 mm | 77 mm | UMK_22-REL_24/21 UMK22REL2421 | |||||||||||||||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | DPDT (2 Form C) | 8 A | Solder Pin | Non-Latching | 24 VDC | 1.33 kOhms | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | REL-MR | 25 mm | 12.7 mm | 29 mm | REL-MR-_24DC/21-21AU/MS RELMR24DC2121AUMS | ||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 10 A | Push-In | Non-Latching | 230 VAC | 6 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | RIF-1-RPT-LV-230AC/1X21 RIF1RPTLV230AC1X21 | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RSC | 94 mm | 6.2 mm | 80 mm | PLC-RSC- 24DC/21/MS | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Plug Pin | DPDT (2 Form C) | 8 A | Plug Pin | Non-Latching | 120 VAC | 17.1 kOhms | 7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 93 mm | RIF-1-RPT-LV-120AC/2X21MS | ||||
0In Stock | Silver Nickel (AgNi) | IP20 | RIF-2 | 31 mm | 96 mm |