Phoenix Contact - Antennas
125 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Omnidirectional | 2.4 GHz | 2.4 GHz | 3 dBi | 50 Ohms | - 40 C | + 80 C | 1 Band | Bracket Mount | Connector | SMA Male | ISM | 86 mm | 43 mm | IP55 | RAD | RAD-ISM-2400-ANT-VAN-_3-0-SMA RADISM2400ANTVAN30SMA | ||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 850 MHz | 2.1 GHz | 2 dB | 50 Ohms | 1 Band | Omnidirectional | 347 mm | PSI-GSM/UMTS-ANT-OMNI-2-5 PSIGSMUMTSANTOMNI25 | |||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineAntennas | Not Available Online | Cabinet Mount | |||||||||||||||||||||||||||||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineAntennas | Not Available Online | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | MIMO | 850 MHz | 2.1 GHz | 3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS WCDMA | GPS | Module | Dome | 5 dBi, 3 dBi, 1 dBi | 50 Ohms | - 40 C | + 85 C | 5 Band | Direct / Permanent Mount | Connector | RP-SMA Male, SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | 23 mm | IP69K | 2 M Coax x 2 | ||||||||||||||||||
Not Available Online | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | ||||||||||||||||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT | Whip | Straight | 5 dBi | 50 Ohms | - 20 C | + 65 C | 1 Band | Panel Mount | Connector | SMA Male | 2.4 GHz | 187 mm | IP55 | RAD | RAD-ISM-2400-ANT-OMNI-5-0 RADISM2400ANTOMNI50 | ||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Indoor Antennas | Dipole | 850 MHz | 2.1 GHz | Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA | IoT, ISM | Whip | Stubby Tilt/Swivel | 0 dB | 50 Ohms | - 40 C | + 105 C | 5 Band | Panel Mount | Connector | SMA Male | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | 85.7 mm | 20.5 mm | Bulk | PSI-GSM-STUB-ANT PSIGSMSTUBANT | |||||||||||||||||
Not Available Online | Unspecified Antennas | 73 mm | 100 mm | 110 mm | ASI_MA_PB_XL_AB ASIMAPBXLAB | ||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 900 MHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11 | RFID | Collinear | Fiberglass | 8 dBi | 50 Ohms | - 40 C | + 80 C | 1 Band | Bracket Mount | Connector | N Female | 900 MHz | 180.34 cm | IP65 | RAD | RAD-ISM-900-ANT-OMNI-FG-6-N RADISM900ANTOMNIFG6N | |||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Yagi | 900 MHz | 900 MHz | 8.5 dBi | 50 Ohms | 1 Band | Connector | N Female | ISM | 6 cm | 17.2 cm | RAD-ISM-_900-ANT-YAGI-6.5-N-SL RADISM900ANTYAGI65NSL | |||||||||||||||||||||||||
Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | 5.8 GHz | ISM | ISM | 419 mm | IP65 | RAD | RAD-ISM-5800-ANT-OMNI-10-N RADISM5800ANTOMNI10N | ||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | IBS_RBC_RT-KONFEK-T IBSRBCRTKONFEKT | |||||||||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Yagi | 900 MHz | 900 MHz | 8 dBi | 50 Ohms | 1 Band | IP65 | ||||||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Yagi | 900 MHz | 900 MHz | 8.5 dBi | 50 Ohms | 1 Band | Connector | N Female | ISM | 6 cm | 17 cm | ||||||||||||||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | Outdoor Antennas | Passive Antenna | 900 MHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11 | RFID | Whip | Straight | 2 dBi | 50 Ohms | - 20 C | + 65 C | 1 Band | Panel Mount | Connector | RP-SMA Male | 900 MHz | IP55 | RAD | RAD-ISM-900-ANT-OMNI-RPSMA RADISM900ANTOMNIRPSMA | ||||||||||||||||||
Not Available Online | Controllers | Yagi | |||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | IBS_PC_CB_SWD_E IBSPCCBSWDE | |||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | IBS_IP_PPC_2_FP IBSIPPPC2FP | |||||||||||||||||||||||||||||||||||||
TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineAntennas | Not Available Online | Indoor Antennas | Whip | Straight | Bracket Mount | Connector | RAD | ||||||||||||||||||||||||||||||||
Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 900 MHz | 1.8 GHz | 1 dB | 50 Ohms | 2 Band | Connector | SMA Male | GSM Dual Band | 20 mm |