Phoenix Contact - Industrial Relays
1.239 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 78.5 mm | 16 mm | 78.5 mm | PR1-RSC3-LV-230AC/21 PR1RSC3LV230AC21 | ||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | DPDT (2 Form C) | 8 A | Screw | Non-Latching | 120 VAC | 7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 71 mm | 16 mm | 78.5 mm | PR1-RSC3-LV-120AC/2X21 PR1RSC3LV120AC2X21 | ||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | PR1 | 97 mm | 16 mm | 72 mm | PR1-RSP3-LV-_24AC/21AU PR1RSP3LV24AC21AU | |||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | 12 A | Quick Connect | Non-Latching | 24 VDC | 19 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR1 | 78.5 mm | 16 mm | 78.5 mm | PR1-RSC3-LDP-24DC/21AU PR1RSC3LDP24DC21AU | |||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | 5 A | Quick Connect | Non-Latching | 24 VAC | 54 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | PR2 | 78.5 mm | 27 mm | 78.5 mm | PR2-RSC3-LV-_24AC/4X21AU PR2RSC3LV24AC4X21AU | |||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 230 VAC | 7 mA | 250 VAC, 250 VDC | Silver Cadmium Oxide (AgCdO) | ST-REL | 66.5 mm | 27 mm | 33 mm | ST-REL4-HW230/21-21 STREL4HW2302121 | ||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPST (2 Form A) | Quick Connect | Non-Latching | 48 VAC, 48 VDC | 30 VAC, 36 VDC | ST-REL | ST-REL2-KG_48/2AU STREL2KG482AU | |||||||||||||
Not Available Online | Solid State Relays | 27 mm | 33 mm | ST-REL4-SW_42/21-21 STREL4SW422121 | |||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 24 VAC, 24 VDC | 30 VAC, 36 VDC | Silver Palladium (AgPd) | EMG REL | EMG_12-REL/KSR-_24/1AU EMG12RELKSR241AU | ||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 1 Form C (SPDT-NO, NC) | Quick Connect | Non-Latching | 120 VAC, 120 VDC | 30 VAC, 36 VDC | ST-REL | ST-REL3-KG120/21AU STREL3KG12021AU | |||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 230 VAC | 250 VAC, 250 VDC | ST-REL | ST-REL2-KG230AC/2 STREL2KG230AC2 | |||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | Quick Connect | Non-Latching | 60 VDC | 250 VAC, 250 VDC | ST-REL | ST-REL7-HW120/4X21 STREL7HW1204X21 | |||||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 12 VDC | 250 VAC, 250 VDC | Silver | REL-IR | 21.5 mm | 28 mm | REL-IR/LDP-_12DC/2X21 RELIRLDP12DC2X21 | ||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 24 VDC | 636 Ohms | 38 mA | 250 VAC, 250 VDC | Silver | REL-IR | 36 mm | 21.5 mm | 28 mm | REL-IR/LDP-_24DC/2X21 RELIRLDP24DC2X21 | |||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 48 VDC | 2.56 kOhms | 19 mA | 250 VAC, 250 VDC | Silver | REL-IR | 36 mm | 21.5 mm | 28 mm | REL-IR/LDP-_48DC/2X21 RELIRLDP48DC2X21 | |||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | 4 Form C (4PDT-NO, NC) | 5 A | Quick Connect | Non-Latching | 12 VDC | 75 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-IR | 21.5 mm | 28 mm | REL-IR/LDP-_12DC/4X21AU RELIRLDP12DC4X21AU | ||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 30 VAC, 36 VDC | Silver Palladium (AgPd) | EMG REL | 10.6 mm | 75 mm | EMG_10-REL/KSR-120/21-LC_AU EMG10RELKSR12021LCAU | |||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | EMG REL | EMG_17-REL/KSR-_15/21 EMG17RELKSR1521 | |||||||||||||||
Not Available Online | CM_90-ELR-W3/5-R CM90ELRW35R | ||||||||||||||||||||||
Not Available Online | MS_9 MS9 | ||||||||||||||||||||||
Not Available Online | PLC-RSC-230UC/_1AU/SEN/SO46 PLCRSC230UC1AUSENSO46 | ||||||||||||||||||||||
Not Available Online | UMK-8REL_HC4/12DC/4X21+SIGNAL UMK8RELHC412DC4X21SIGNAL | ||||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | SPST (1 Form A) | Screw | Non-Latching | 120 VAC, 120 VDC | 120 VAC, 120 VDC | Silver Nickel (AgNi) | EMG REL | EMG_12-REL/KSR-120/1 EMG12RELKSR1201 | ||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | Silver Tin | IP20 | PLC-RSP | 6.2 mm | 80 mm | PLC-RSP-24DC/21_AEX PLCRSP24DC21AEX | |||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | DPDT (2 Form C) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | ST-REL | ST-REL7-KG120/21-21 STREL7KG1202121 |