Phoenix Contact - Industrial Relays
1.239 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail | Industrial Relays | Screw | DPDT (2 Form C) | 5 A | Screw | Non-Latching | 120 VAC | 4 mA | 250 VAC, 30 VDC | Silver Cadmium Oxide (AgCdO) | 22.5 mm | 77 mm | UMK_22_REL_120/21-21-ST UMK22REL1202121ST | |||||||||
0In Stock | Plug In | Industrial Relays | 1 Form C (SPDT-NO, NC) | 16 A | 100 VAC | 8 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 25.5 mm | 13 mm | 29 mm | REL-MR-BL-100AC/21HC/MS | ||||||||||
0In Stock | IP20 | RIF-1 | 128 mm | 101 mm | |||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 12 VDC | 15.3 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | PLC-RPT | 94 mm | 6.2 mm | 80 mm | PLC-RPT-_12DC/21 PLCRPT12DC21 | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 50 mA | Push-In | Non-Latching | 24 VDC | 1.2 kOhms | 20 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RPT | 94 mm | 14 mm | 80 mm | PLC-RPT-_24UC/21-21AU/RW PLCRPT24UC2121AURW | ||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | DPDT (2 Form C) | 8 A | Push-In | Non-Latching | 120 VAC | 8 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | RIF-1-RPT-LV-120AC/2X21 RIF1RPTLV120AC2X21 | |||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 10 A | Push-In | Non-Latching | 24 VAC | 33 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | RIF-1-RPT-LV-24AC/1X21 RIF1RPTLV24AC1X21 | |||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 10 A | Push-In | Non-Latching | 24 VDC | 1.33 kOhms | 18 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | |||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | 94 mm | 6.2 mm | 80 mm | |||||||
0In Stock | UM 72-R | ||||||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 10 A | Screw | Non-Latching | 12 VDC | 33 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | PLC-RSC/EX | 94 mm | 14 mm | 80 mm | PLC-RSC-12DC/21HC/EX | |||||
Not Available Online | DIN Rail | Extension Module | IP20 | ||||||||||||||||||||
Not Available Online | DIN Rail | Extension Module | IP20 | ||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay | Screw | SPST (1 Form B) | Screw | Non-Latching | 120 VAC, 110 VDC | 250 VAC, 250 VDC | PLC-RSC | 94 mm | 6.2 mm | 80 mm | PLC-RSC-120UC/_2AU/SEN PLCRSC120UC2AUSEN | |||||||||
0In Stock | Plug In | Relay Modules | Miniature Control | IP20 | 135 mm | 77 mm | UMK-_8_RM110DC/MKDS UMK8RM110DCMKDS | ||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VAC, 24 VDC | 21 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 62.5 mm | 17.5 mm | 75 mm | EMG_17-REL/KSR-_24/21 EMG17RELKSR2421 | |||||
0In Stock | DIN Rail | Industrial Relays | UMK_22-REL_240AC/21 UMK22REL240AC21 | ||||||||||||||||||||
0In Stock | Power Relays | Power Module | EMD-SL-PS45-110AC EMDSLPS45110AC | ||||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 120 VAC, 110 VDC | 3.5 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | 94 mm | 6.2 mm | 80 mm | |||||||
0In Stock | Silver Nickel (AgNi) | 14 mm | 80 mm | ||||||||||||||||||||
0In Stock | Silver Nickel (AgNi) | IP20 | RIF-1 | 16 mm | 96 mm | ||||||||||||||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 230 VAC, 220 VDC | 3.2 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | 94 mm | 6.2 mm | 80 mm | |||||||
0In Stock | Relay Modules | Digital Input Signal | IP20 | ||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock |