Phoenix Contact - Industrial Relays
1.239 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Plug In | Industrial Relays | Solder Pin | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | 120 VAC | 7 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 29 mm | 12.7 mm | 29 mm | Tube | REL-MR-120AC/21HC/MS RELMR120AC21HCMS | |||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 11 A | Push-In | Non-Latching | 12 VDC | 33 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | ||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | SPST (1 Form A) | 6 A | Push-In | Non-Latching | 24 VDC | 18 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | RIF-1 | 75 mm | 16 mm | 96 mm | RIF-1-RPT-LDP-24DC/1IC | |||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Non-Latching | 24 VDC | 17 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | REL-MR | 25.5 mm | 13 mm | 29 mm | REL-MR-BL-24DC/21HC/MS | ||||||
0In Stock | DIN Rail | Industrial Relays | Relay Module | Push-In | 1 Form C (SPDT-NO, NC) | 6 A | Push-In | Non-Latching | 24 VDC | 9 mA | 250 VAC, 250 VDC | Silver Tin | IP20 | 94 mm | 6.2 mm | 80 mm | |||||||
0In Stock | DIN Rail | Relay Modules | General Purpose Relay | Screw | SPST (1 Form A) | 6 A | Screw | Non-Latching | 4.5 VDC | 1 mA | 250 VAC, 250 VDC | Silver Tin | IP20, IP54 | 94 mm | 6.2 mm | 80 mm | |||||||
0In Stock | RIF-1 | 16 mm | 93 mm | ||||||||||||||||||||
Not Available Online | DIN Rail | Relay Modules | Controller | IP20 | 94 mm | 14 mm | 80 mm | ||||||||||||||||
0In Stock | UM 72-R | ||||||||||||||||||||||
0In Stock | 38.6 mm | 36.1 mm | |||||||||||||||||||||
0In Stock | UM 72-R | ||||||||||||||||||||||
0In Stock | Silver Nickel (AgNi) | 12.7 mm | 29 mm | ||||||||||||||||||||
Not Available Online | DIN Rail | Relay Module | Push-In | 4 Form C (4PDT-NO, NC) | Push-In | 230 VAC | 6.5 A | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | RIF-2 | 75 mm | 31 mm | 96 mm | |||||||||
0In Stock | Silver Nickel (AgNi) | IP20 | 14 mm | 80 mm | |||||||||||||||||||
0In Stock | |||||||||||||||||||||||
Not Available Online | Wire to Wire | 22.5 mm | UMK_22_REL_24_VAC/21-21 UMK22REL24VAC2121 | ||||||||||||||||||||
0In Stock | Through Hole | Industrial Relays | Single Relay | Solder Pin | 1 Form C (SPDT-NO, NC) | 50 mA | Solder Pin | Non-Latching | 12 VDC | 62 Ohms | 33 mA | 30 VAC, 36 VDC | Silver Nickel (AgNi) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Tube | REL-MR-_12DC/21HC_AU RELMR12DC21HCAU | ||||
Not Available Online | Socket | Industrial Relays | Relay Connector | Plug Pin | DPST (2 Form A) | 500 mA | Plug Pin | Non-Latching | 24 VAC, 24 VDC | 1.14 kOhms | 21 mA | 30 VAC, 36 VDC | Silver Palladium (AgPd) | ST-REL | 66.5 mm | 20.8 mm | 33 mm | ST-REL3-KG_24/21AU STREL3KG2421AU | |||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | 1 Form C (SPDT-NO, NC) | 6 A | Screw | Non-Latching | 24 VDC | 1.14 kOhms | 21 mA | 250 VAC, 250 VDC | Silver Nickel (AgNi) | IP20 | EMG REL | 10.6 mm | 75 mm | EMG_10-REL/KSR-G_24/_1-LCU EMG10RELKSRG241LCU | |||||
0In Stock | DIN Rail | Industrial Relays | EMG REL | EMG_12-REL/KSR-_24/2 EMG12RELKSR242 | |||||||||||||||||||
Not Available Online | DIN Rail | Industrial Relays | Relay Module | Screw | SPST (1 Form A) | 10 A | Screw | Non-Latching | 24 VDC | 28 mA | 250 VAC | Silver Tin | IP20 | EMG REL | 62.5 mm | 17.5 mm | 75 mm | EMG_17-REL/KSR-G_24/SO38__BK EMG17RELKSRG24SO38BK | |||||
0In Stock | DIN Rail | Industrial Relays | Screw | 1 Form C (SPDT-NO, NC) | Screw | Non-Latching | 250 VAC, 250 VDC | Silver Nickel (AgNi) | EMG REL | 22.5 mm | 75 mm | EMG_22-REL/KSR-G_24/TRP12 EMG22RELKSRG24TRP12 | |||||||||||
Not Available Online | Socket | Industrial Relays | Quick Connect | SPST (1 Form A) | Quick Connect | Non-Latching | 250 VAC, 250 VDC | ST-REL | ST-REL3-SG-B_24/21/M STREL3SGB2421M | ||||||||||||||
0In Stock | Industrial Relays | Silver Palladium (AgPd) | EMG REL | 10.6 mm | 75 mm | EMG_10-REL/KSR-G_48/21-LC_AU EMG10RELKSRG4821LCAU | |||||||||||||||||
0In Stock | Power Relays | Power Module | EMD-SL-PS45-500AC EMDSLPS45500AC |