Phoenix Contact - Plug-in Relays
105 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Industrial Relays | Single Relay | 24 VDC | 3 Form C (3PDT-NO, NC) | 16 A | Plug Pin | Socket | 440 VAC, 250 VDC | Plug Pin | Non-Latching | 429 Ohms | 56 mA | Silver Nickel (AgNi) | REL-PR3 | REL-PR3-_24DC/3X21 RELPR324DC3X21 | |||
0In Stock | Industrial Relays | Single Relay | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 250 VAC, 250 VDC | Solder Pin | Non-Latching | 18 mA | Silver Nickel (AgNi) | REL-MR | REL-MR-_24DC/21HC/MS RELMR24DC21HCMS | ||||
0In Stock | Plug In | Silver Nickel (AgNi) | ||||||||||||||||
0In Stock | Industrial Relays | Single Relay | 230 VAC | 2PDT | Solder Lug | Panel Mount | 250 VAC/250 VDC | Quick Connect | Non-Latching | 4.4 mA | Silver Nickel (AgNi) | |||||||
0In Stock | Power Relays | Single Relay | 110 VDC | SPDT | Solder Lug | Panel Mount | 250 VAC/250 VDC | Quick Connect | Non-Latching | 18.87 kOhms | 6 mA | Silver Nickel | ||||||
0In Stock | Power Relays | Single Relay | 110 VDC | SPDT | Plug In | Panel Mount | 250 VAC/250 VDC | Quick Connect | Non-Latching | 18.87 kOhms | 6 mA | Silver Nickel | ||||||
0In Stock | Power Relays | Single Relay | DPDT | Solder Lug | Panel Mount | 250 VAC/250 VDC | Quick Connect | Non-Latching | 24.1 kOhms | 4.5 mA | Silver Nickel | |||||||
0In Stock | Industrial Relays | Single Relay | 24 VAC | 4PDT | Quick Connect | Panel Mount | 250 VAC/250 VDC | Quick Connect | Non-Latching | 45 mA | Silver Nickel (AgNi) | |||||||
0In Stock | Industrial Relays | Single Relay | 230 VAC | 4PDT | Solder Lug | Panel Mount | 250 VAC/250 VDC | Quick Connect | Non-Latching | 4.4 mA | Silver Nickel (AgNi) | |||||||
0In Stock | Industrial Relays | Single Relay | 24 VAC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 250 VAC, 250 VDC | Solder Pin | Non-Latching | 750 Ohms | 32 mA | Silver Nickel (AgNi) | REL-MR | REL-MR-_24AC/21HC/MS RELMR24AC21HCMS | |||
0In Stock | Industrial Relays | Single Relay | 230 VAC | SPST (1 Form A) | 16 A | Plug Pin | Socket | 440 VAC, 350 VDC | Plug Pin | Non-Latching | 12 mA | Silver Nickel (AgNi) | REL | REL-PR1-230AC/1/MB | ||||
0In Stock | Industrial Relays | Single Relay | 24 VDC | 4PDT | Solder Lug | Panel Mount | 250 VAC/250 VDC | Quick Connect | Non-Latching | 32 mA | Silver Nickel (AgNi) | |||||||
0In Stock | Industrial Relays | Single Relay | 24 VDC | 4PDT | Quick Connect | Panel Mount | 250 VAC/250 VDC | Quick Connect | Non-Latching | 31 mA | Silver Nickel (AgNi) | |||||||
0In Stock | Industrial Relays | Single Relay | 24 VDC | 2PDT | Solder Lug | Panel Mount | 250 VAC/250 VDC | Quick Connect | Non-Latching | 32 mA | Silver Nickel (AgNi) | |||||||
0In Stock | Power Relays | Single Relay | 110 VDC | SPDT | Solder Lug | Panel Mount | 250 VAC/250 VDC | Quick Connect | Non-Latching | 18.87 kOhms | 6 mA | Silver Nickel | ||||||
0In Stock | Power Relays | Single Relay | 230 VAC | SPDT | Solder Lug | Panel Mount | 250 VAC/250 VDC | Quick Connect | Non-Latching | 24.1 kOhms | 4.5 mA | Silver Nickel | ||||||
0In Stock | Industrial Relays | Single Relay | 125 VDC | 2PDT | Solder Lug | Panel Mount | 250 VAC/250 VDC | Solder Lug | Non-Latching | 6.1 mA | Silver Nickel (AgNi) | |||||||
0In Stock | Industrial Relays | Single Relay | 125 VDC | 4PDT | Solder Lug | Panel Mount | 250 VAC/250 VDC | Quick Connect | Non-Latching | 6.1 mA | Silver Nickel (AgNi) | |||||||
0In Stock | Industrial Relays | Single Relay | 48 VDC | 2PDT | Solder Lug | Panel Mount | 250 VAC/250 VDC | Quick Connect | Non-Latching | 16 mA | Silver Nickel (AgNi) | |||||||
0In Stock | Industrial Relays | Single Relay | 230 VAC | 3 Form C (3PDT-NO, NC) | 16 A | Plug Pin | Socket | 440 VAC, 250 VDC | Plug Pin | Non-Latching | 19.17 kOhms | 12 mA | Silver Nickel (AgNi) | REL-PR3 | REL-PR3-230AC/3X21 RELPR3230AC3X21 | |||
0In Stock | Industrial Relays | Single Relay | 220 VDC | 2PDT | Solder Lug | Panel Mount | 250 VAC/250 VDC | Solder Lug | Non-Latching | 3.4 mA | Silver Nickel (AgNi) | |||||||
0In Stock | Power Relays | Single Relay | 120 VAC | DPDT | Solder Lug | Panel Mount | 250 VAC/250 VDC | Quick Connect | Non-Latching | 6.4 kOhms | 10 mA | Silver Nickel | ||||||
0In Stock | Industrial Relays | 24 VAC | 3 Form C (3PDT-NO, NC) | Plug In | 440 VAC, 250 VDC | Quick Connect | 116 mA | Silver Nickel (AgNi) | REL-PR3 | REL-PR3-_24AC/3X21 RELPR324AC3X21 | ||||||||
Not Available Online | Industrial Relays | 24 VAC | 3 Form C (3PDT-NO, NC) | Plug In | 440 VAC, 250 VDC | Quick Connect | 116 mA | Silver Nickel (AgNi) | REL-PR3 | REL-PR3-_24AC/3X1 RELPR324AC3X1 | ||||||||
0In Stock | Industrial Relays | 24 VDC | 4 Form C (4PDT-NO, NC) | 5 A | Quick Connect | Socket | 250 VAC, 250 VDC | Quick Connect | Non-Latching | 630 Ohms | 38 mA | Silver Nickel (AgNi) | REL-IRG | REL-IRG_24 RELIRG24 |