Phoenix Contact - Solid State Relays - SSRs
357 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 50 mA | 4 VDC to 30 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | 6 mA | - 20 C | + 60 C | IP20 | PLC-OSC | 86 mm | 6.2 mm | 80 mm | Screw | PLC-OSC-_24DC/_24DC/100KHZ PLCOSC24DC24DC100KHZ | |||||
0In Stock | - 40 C | + 45 C | RIF-1 | 16 mm | 93 mm | |||||||||||||||||
0In Stock | Solid State Relays | DIN Rail Mount | 50 mA | 4 VDC to 18 VDC | 5 VDC | 8 mA | - 20 C | + 60 C | IP20 | 6.2 mm | 80 mm | PLC-OSC- 5DC/ 5DC/100KHZ-G | ||||||||||
0In Stock | Solid State Relays | - 20 C | + 60 C | IP20 | 12.5 mm | 75 mm | ||||||||||||||||
0In Stock | Solid State Relays | SIM-EI-110DC/TTL/100 SIMEI110DCTTL100 | ||||||||||||||||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 3 mA | 5 VDC to 30 VDC | 1 Form A (SPST-NO) | 96 VAC to 132 VAC, 88 VDC to 121 VDC | 3.5 mA | - 25 C | + 60 C | 94 mm | 6.2 mm | 80 mm | |||||||||
Not Available Online | Solid State Relays | DIN Rail Mount | 2 A | 12 VDC to 48 VDC | 24 VDC | 8 mA | - 10 C | + 55 C | IP20 | EMG OV | 17.5 mm | 75 mm | EMG_17-OV-_24DC/_48DC/2 EMG17OV24DC48DC2 | |||||||||
0In Stock | Solid State Relays | Socket Mount | 100 mA | 8 VDC to 48 VDC | 220 VDC | 4 mA | ST-OE | 14.6 mm | 33 mm | Plug Pin | ST-OE2-220DC/_48DC/100 STOE2220DC48DC100 | |||||||||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 750 mA | 24 VAC to 253 VAC | 1 Form A (SPST-NO) | 48 VDC to 72 VDC | 6 mA | - 25 C | + 60 C | PLC-OPT | 94 mm | 6.2 mm | 80 mm | Plug Pin | PLC-OPT-_60DC/230AC/1 PLCOPT60DC230AC1 | ||||||
0In Stock | Solid State Relays | SIM-EI-_60DC/TTL/100 SIMEI60DCTTL100 | ||||||||||||||||||||
0In Stock | Solid State Relays | DIN Rail Mount | 100 mA | 4 VDC to 48 VDC | 110 VDC | 4.5 mA | - 20 C | + 60 C | IP20 | EMG OE | 75 mm | 10 mm | 75 mm | EMG_10-OE-110DC/_48DC/100 EMG10OE110DC48DC100 | ||||||||
0In Stock | Solid State Relays | Triac | 2.6 mA | 29 mm | SIM-EI-220DC/48DC/100 SIMEI220DC48DC100 | |||||||||||||||||
0In Stock | Solid State Relays | Triac | 2.5 mA | 29 mm | SIM-EI-230AC/48DC/100/RC SIMEI230AC48DC100RC | |||||||||||||||||
0In Stock | Solid State Relays | DIN Rail Mount | Triac | 5.5 mA | - 25 C | + 70 C | IP20 | PLC | 80 mm | 6.2 mm | 80 mm | Quick Connect | PLC-OSP-_48DC/110DC/__3RW PLCOSP48DC110DC3RW | |||||||||
0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 750 mA | 24 VAC to 253 VAC | 1 Form A (SPST-NO) | MOSFET | 125 VDC | 3.5 mA | - 25 C | + 60 C | PLC-OSC | 80 mm | 6.2 mm | 80 mm | Wire Clamp | PLC-OSC-125DC/230AC/__1 PLCOSC125DC230AC1 | |||||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 3 mA | 5 VDC to 30 VDC | 1 Form A (SPST-NO) | 184 VAC to 253 VAC, 176 VDC to 242 VDC | 3.5 mA | - 25 C | + 60 C | 94 mm | 6.2 mm | 80 mm | |||||||||
Not Available Online | Solid State Relays | DIN Rail Mount | 100 mA | 3 VDC to 48 VDC | 60 VDC | 5 mA | - 25 C | + 60 C | PLC-OSC | 6.2 mm | 80 mm | PLC-OSC-_60DC/_48DC/100 PLCOSC60DC48DC100 | ||||||||||
0In Stock | Solid State Relays | - 20 C | + 60 C | IP20 | 17.5 mm | 75 mm | EMG_17-OV-230AC/_24DC/2 EMG17OV230AC24DC2 | |||||||||||||||
0In Stock | Solid State Relays | DIN Rail Mount | 50 mA | 4 VDC to 18 VDC | 24 VDC | 8 mA | - 20 C | + 60 C | IP20 | 6.2 mm | 80 mm | |||||||||||
0In Stock | Solid State Relays | DIN Rail Mount | - 25 C | + 60 C | 6.2 mm | 80 mm | ||||||||||||||||
0In Stock | Solid State Relays | Triac | 2.2 mA | 29 mm | SIM-EI-120AC/48DC/100/RC SIMEI120AC48DC100RC | |||||||||||||||||
Not Available Online | Solid State Relays | SSR | Socket Mount | 100 mA | 8 VDC to 48 VDC | 1 Form A (SPST-NO) | 21.6 VDC to 26.4 VDC | 9 mA | - 20 C | + 60 C | ST-OE | 66.5 mm | 20.8 mm | 33 mm | Plug Pin | ST-OE3-_24DC/_48DC/100 STOE324DC48DC100 | ||||||
0In Stock | Solid State Relays | Terminal Block | DIN Rail Mount | 100 mA | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | 112.5 VDC to 137.5 VDC | 3 mA | - 20 C | + 60 C | DEK-OE | 56 mm | 6.2 mm | 80 mm | DEK-OE-125DC/_48DC/100/T DEKOE125DC48DC100T | |||||||
0In Stock | Solid State Relays | - 20 C | + 60 C | IP20 | 17.5 mm | 75 mm | EMG_17-OV-220DC/_24DC/2 EMG17OV220DC24DC2 | |||||||||||||||
0In Stock | Solid State Relays |