Phoenix Contact Availability: 0In StockProgrammable Logic Controllers - PLCs IL ETH BK-PAC | 0In Stock | | | Bus Coupler | | | | | | | | | | | | - 25 C | + 55 C | | |
Phoenix Contact Availability: 0In StockProgrammable Logic Controllers - PLCs AXL F BK ETH | 0In Stock | | | | | | | 30 V | 19.2 V | | | Ethernet, USB Type C | | | | - 25 C | + 60 C | | AXL F BK ETH |
Phoenix Contact Availability: 0In StockProgrammable Logic Controllers - PLCs AXL F BK PN TPS | 0In Stock | | | | | | | 30 V | 19.2 V | | | Ethernet, USB Type C | | | | - 25 C | + 60 C | | |
Phoenix Contact Availability: 0In StockProgrammable Logic Controllers - PLCs AXL SE AI4 I 4-20 | 0In Stock | | | Analog Input Module | | | | | | | | | | | IP20 | - 25 C | + 60 C | | |
Phoenix Contact Availability: 0In StockProgrammable Logic Controllers - PLCs AXL SE DI16/1 | 0In Stock | | | Digital Input Module | | | | | | | | | | | IP20 | - 25 C | + 60 C | | |
Phoenix Contact Programmable Logic Controllers - PLCs AXL SE DO16/1 | | | | Digital Output Module | | | | | | | DC | | | | IP20 | - 25 C | + 60 C | | |
Phoenix Contact Availability: 0In StockProgrammable Logic Controllers - PLCs IB IL TEMP 2 RTD-PAC | 0In Stock | | | Temperature Control Module | 2 Input | 2 Output | DIN Rail Mount | 24 VDC | 24 VDC | RTD, Thermocouple | | | None | IB IL TEMP | IP20 | - 25 C | + 55 C | 136.8 mm x 12.2 mm | IB_IL_TEMP_2_RTD-PAC IBILTEMP2RTDPAC |
Phoenix Contact Availability: 0In StockProgrammable Logic Controllers - PLCs IB IL 24/230 DOR 1/ W-PAC | 0In Stock | | | | | | | | | | | | | IB IL 24 | IP20 | - 25 C | + 55 C | | IB_IL_24/230_DOR1/W-PAC IBIL24230DOR1WPAC |
Phoenix Contact Availability: 0In StockEnd of Life Programmable Logic Controllers - PLCs IL PN BK DI8 DO4 2TX-PAC | 0In Stock | | | | | | | 30 V | 19.2 V | | | Ethernet | | IL PN | | - 25 C | + 55 C | | IL_PN_BK_DI8_DO4_2TX-PAC ILPNBKDI8DO42TXPAC |
Phoenix Contact Availability: 0In StockProgrammable Logic Controllers - PLCs AXL SE AI4 U 0-10 | 0In Stock | | | Analog Input Module | | | | | | | | | | | IP20 | - 25 C | + 60 C | | |
Phoenix Contact Programmable Logic Controllers - PLCs IL ETH BK DI8 DO4 2TX-PAC | | | | | | | | 30 V | 19.2 V | | | Ethernet | | IL ETH | | - 25 C | + 55 C | | IL_ETH_BK_DI8_DO4_2TX-PAC ILETHBKDI8DO42TXPAC |
TTI: Not Assigned Phoenix Contact Availability: 0In StockNew Product Programmable Logic Controllers - PLCs AXL SE DI8/2 48 | 0In Stock | | | Digital Input Module | | | | | | | | | | | IP20 | - 25 C | + 60 C | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockNew Product Programmable Logic Controllers - PLCs AXL F PSRTD8 1F | 0In Stock | | | Safety Module | | | | | | | | | | | IP20 | - 35 C | + 60 C | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockProgrammable Logic Controllers - PLCs AXL P DI16 NAM 1F | 0In Stock | | | Digital Input Module | | | | 30 VDC | 19.2 VDC | | DC | | | | IP20 | - 40 C | + 70 C | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockProgrammable Logic Controllers - PLCs IBS ST 24 BKM-LK-OPC | 0In Stock | | | Bus Coupler | | | | | | | | | | | IP20 | 0 C | + 55 C | | IBS_ST_24_BKM-LK-OPC IBSST24BKMLKOPC |
TTI: Not Assigned Phoenix Contact Availability: 0In StockProgrammable Logic Controllers - PLCs AXL F BK PB | 0In Stock | | | | | | | 30 V | 19.2 V | | | Micro USB, PROFIBUS | | | | - 25 C | + 60 C | | AXL_F_BK_PB AXLFBKPB |
TTI: Not Assigned Phoenix Contact Availability: 0In StockProgrammable Logic Controllers - PLCs IB IL TEMP4/8RTD/EF- 2MBD-PAC | 0In Stock | | | Analog Input Module | | | | | | | | | | | IP20 | - 25 C | + 55 C | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockProgrammable Logic Controllers - PLCs AXL F DI16/1 HS 1H | 0In Stock | | | Digital Input Module | | | | | | | | | | | IP20 | - 25 C | + 60 C | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockProgrammable Logic Controllers - PLCs PLC-V8C/SC-24DC/EM | 0In Stock | | | Extension Module | | | Plug-In | | | | | | | PLC | | - 20 C | + 45 C | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockProgrammable Logic Controllers - PLCs AXL F DO4/3 AC 1F | 0In Stock | | | Digital Output Module | | | | | | | AC | | | | IP20 | - 25 C | + 60 C | | AXL F DO4/3 AC 1F |
TTI: Not Assigned Phoenix Contact Availability: 0In StockProgrammable Logic Controllers - PLCs IB IL EX-IS AIO 4/EF-PAC | 0In Stock | | | | | | | | | | DC | | | IB IL EX-IS | IP20 | - 25 C | + 60 C | | IB_IL_EX-IS_AIO_4/EF-PAC IBILEXISAIO4EFPAC |
TTI: Not Assigned Phoenix Contact Availability: 0In StockProgrammable Logic Controllers - PLCs IB IL UTH 4/L-ECO | 0In Stock | | | | | | | | | | | | | | IP20 | 0 C | + 55 C | | IB IL UTH 4/L-ECO |
TTI: Not Assigned Phoenix Contact Availability: 0In StockProgrammable Logic Controllers - PLCs PLC-ASC-UI-IN | 0In Stock | | | | | | | 24 V | 24 V | | | | | PLC | IP20 | - 20 C | + 50 C | | PLC-ASC-UI-IN |
TTI: Not Assigned Phoenix Contact Availability: 0In StockProgrammable Logic Controllers - PLCs PLC-V8C/SC-24DC/BM2 | 0In Stock | | | | | | Plug-In | | | | | | | | IP20 | - 20 C | + 50 C | | |
TTI: Not Assigned Phoenix Contact Availability: 0In StockProgrammable Logic Controllers - PLCs IB STME 24 TEMP4RTD | 0In Stock | | | | | | | | | | | | | | IP20 | - 25 C | + 55 C | | |