Phoenix Contact - Interface Modules
230 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Ports | Maximum Data Rate | Interface Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4In Stock230 On Order Expected | Interface Modules | Data Interface | 1 Port | 10 Gb/s | RJ-45 | - 40 C | + 70 C | DSI | Bulk | ||||||
0In Stock | Interface Modules | Data Interface | 1 Port | 10 Gb/s | RJ-45 | - 40 C | + 70 C | DSI | Bulk | ||||||
0In Stock | Interface Modules | Modbus RTU, RS-485 | 38.4 kb/s | Modbus RTU, RS-485 | 21.6 V | 30 V | - 20 C | + 70 C | SCK | Bulk | SCK-C-MODBUS SCKCMODBUS | ||||
0In Stock | Interface Modules | Data Interface | 1 Port | 5 Gb/s | USB | - 40 C | + 70 C | DSI | Bulk | ||||||
0In Stock | Interface Modules | Data Interface | 1 Port | 400 Mb/s | USB | - 40 C | + 70 C | DSI | Bulk | ||||||
0In Stock | - 40 C | + 70 C | GW | GW MODBUS TCP/ASCII 2E/2DB9 | |||||||||||
0In Stock | - 40 C | + 70 C | GW | GW MODBUS TCP/ASCII 2E/4DB9 | |||||||||||
0In Stock | - 20 C | + 60 C | FB-HSB | ||||||||||||
0In Stock | Converters | EtherNet/IP to Modbus | 6 Port | 230.4 kb/s | Ethernet, Modbus | 24 V | 24 V | - 40 C | + 70 C | ||||||
0In Stock | Converters | EtherNet/IP to Modbus | 3 Port | 230.4 kb/s | Ethernet, Modbus | 10.8 V | 30 V | - 40 C | + 70 C | ||||||
Not Available Online | |||||||||||||||
0In Stock | |||||||||||||||
0In Stock | |||||||||||||||
0In Stock | Bridges | Input/Output | |||||||||||||
Not Available Online | - 50 C | + 90 C | |||||||||||||
0In Stock | |||||||||||||||
0In Stock | Converters | PROFIBUS DP to PROFIBUS PA | 2 Port | 12 Mb/s | Ethernet | 10.8 V | 26.4 V | - 20 C | + 60 C | ||||||
0In Stock | COMAU_PANEL COMAUPANEL | ||||||||||||||
Not Available Online | Converters | RAW/ASCII to EtherNet/IP | 3 Port | 100 Mb/s | Ethernet, RS-232/422/485 | 10.8 V | 30 V | - 40 C | + 70 C | GW | GW EIP/ASCII 1E/2DB9 | ||||
0In Stock | Converters | RS-232/422/485 to Ethernet | 1 Port | 100 Mb/s | Ethernet, RS-232/422/485 | 22.8 V | 25.2 V | - 25 C | + 60 C | FL_COMSERVER_BASIC_232/422/485 FLCOMSERVERBASIC232422485 | |||||
0In Stock | Converters | Modbus RTU to Modbus TCP | 6 Port | 100 Mb/s | Ethernet, Modbus | 10.8 V | 30 V | - 40 C | + 70 C | GW | GW MODBUS TCP/RTU 2E/4DB9 | ||||
0In Stock | - 40 C | + 70 C | |||||||||||||
0In Stock | - 20 C | + 60 C | |||||||||||||
0In Stock | FB-8SP ISO | ||||||||||||||
0In Stock | Device Couplers | Interface Module | - 40 C | + 80 C | FB-12SP ISO |